There are no models available for this part yet.
Overview of SN74122N by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for SN74122N by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 12 |
|
RFQ | ||||
Quest Components | Multivibrator, Monostable Type, 14 Pin, Plastic, DIP | 1 |
|
$12.0000 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$2.0000 / $3.0800 | Buy Now |
CAD Models for SN74122N by Texas Instruments
Part Data Attributes for SN74122N by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, MS-001AA, DIP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO
|
Family
|
TTL/H/L
|
JESD-30 Code
|
R-PDIP-T14
|
Length
|
19.305 mm
|
Load Capacitance (CL)
|
15 pF
|
Logic IC Type
|
MONOSTABLE MULTIVIBRATOR
|
Number of Data/Clock Inputs
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC)
|
36 mA
|
Propagation Delay (tpd)
|
40 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for SN74122N
This table gives cross-reference parts and alternative options found for SN74122N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74122N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74122N3 | TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14 | Texas Instruments | SN74122N vs SN74122N3 |
M38510/01202BCC | Monostable Multivibrator, TTL/H/L Series, 1-Func, TTL, 0.250 X 0.750 INCH, DIP-14 | SRI International Sarnoff | SN74122N vs M38510/01202BCC |
DM74122N | TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14, PLASTIC, DIP-14 | Texas Instruments | SN74122N vs DM74122N |
N74122A | Monostable Multivibrator, TTL, PDIP14 | Signetics | SN74122N vs N74122A |
SNJ54122J-00 | TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14 | Texas Instruments | SN74122N vs SNJ54122J-00 |
DM74122N | IC TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14, PLASTIC, DIP-14, Prescaler/Multivibrator | National Semiconductor Corporation | SN74122N vs DM74122N |
M38510/01202BCA | Monostable Multivibrator, TTL/H/L Series, 1-Func, TTL, 0.250 X 0.750 INCH, DIP-14 | SRI International Sarnoff | SN74122N vs M38510/01202BCA |
SN74122J-00 | TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14 | Texas Instruments | SN74122N vs SN74122J-00 |
N74122F | Monostable Multivibrator, 74 Series, 1-Func, TTL, CDIP14 | Signetics | SN74122N vs N74122F |
Related Parts for SN74122N
-
SN74123NPrescaler/Multivibrators
-
SN74132NGates
-
TPS62111RSATSwitching Regulator or Controllers
-
SN74ABT240ADBLEBus Driver/Transceivers
-
LM3900DOperational Amplifiers
-
TPS73701DCQLinear Regulator ICs
-
SN65C1167DBRLine Driver or Receivers
-
SN65LVCP23PWRG4Multiplexers or Switches
-
A2F200M3F-FGG256IField Programmable Gate Arrays