Part Details for 53C2200K by Honeywell Sensing and Control
Overview of 53C2200K by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 53C2200K
53C2200K CAD Models
53C2200K Part Data Attributes
|
53C2200K
Honeywell Sensing and Control
Buy Now
|
Compare Parts:
53C2200K
Honeywell Sensing and Control
Potentiometer, Conductive Plastic, 2W, 200000ohm, 10% +/-Tol, 1 Turn(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 200000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | LUG | |
Tolerance | 10% |
Alternate Parts for 53C2200K
This table gives cross-reference parts and alternative options found for 53C2200K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53C2200K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P270-DP22R200K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 200000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | 53C2200K vs P270-DP22R200K |
P270-DS41R200K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 200000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | 53C2200K vs P270-DS41R200K |
P270-SP21R200K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 200000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | 53C2200K vs P270-SP21R200K |
P270-DS33R200K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 200000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | 53C2200K vs P270-DS33R200K |
P270-SF12R200K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 200000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | 53C2200K vs P270-SF12R200K |
P270-SF41R200K | Potentiometer, Conductive Plastic, 2W, 200000ohm, 500V, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | 53C2200K vs P270-SF41R200K |
P270-DP42R200K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 200000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | 53C2200K vs P270-DP42R200K |
P270-SF31R200K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 200000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | 53C2200K vs P270-SF31R200K |
P270-DS13R200K | Potentiometer, Conductive Plastic, 2W, 200000ohm, 500V, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | 53C2200K vs P270-DS13R200K |
RV4LAYSA204A | Potentiometer, Conductive Plastic, 2W, 200000ohm, 10% +/-Tol, 1 Turn(s), | Honeywell Sensing and Control / Clarostat | 53C2200K vs RV4LAYSA204A |