There are no models available for this part yet.
Overview of 531CA20M0000BGR by Silicon Laboratories Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 531CA20M0000BGR by Silicon Laboratories Inc
Part Data Attributes for 531CA20M0000BGR by Silicon Laboratories Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SILICON LABORATORIES INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
TAPE AND REEL
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Nom
|
20 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
7.0mm x 5.0mm x 1.85mm
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
Nickel/Gold (Ni/Au)
|
Alternate Parts for 531CA20M0000BGR
This table gives cross-reference parts and alternative options found for 531CA20M0000BGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 531CA20M0000BGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8WE-20.000MBM-T | CMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN | TXC Corporation | 531CA20M0000BGR vs 8WE-20.000MBM-T |
SM99321C5A@20.000000MHZ | CMOS Output Clock Oscillator, 20MHz Nom | MMD | 531CA20M0000BGR vs SM99321C5A@20.000000MHZ |
NZ2016SA-20.000M-NSA3442F | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT PACKAGE-4 | Nihon Dempa Kogyo Co Ltd | 531CA20M0000BGR vs NZ2016SA-20.000M-NSA3442F |
SM99421C2E@20.000000MHZ | CMOS Output Clock Oscillator, 20MHz Nom | MMD | 531CA20M0000BGR vs SM99421C2E@20.000000MHZ |
SM5545TEV-20.0M | CMOS Output Clock Oscillator, 0.8MHz Min, 160MHz Max, 20MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 | Pletronics Inc | 531CA20M0000BGR vs SM5545TEV-20.0M |
3HM53-BT-20.000R-C1.5 | CMOS Output Clock Oscillator, 6MHz Min, 160MHz Max, 20MHz Nom, ROHS COMPLIANT, ULTRA SMALL, SMD, 4 PIN | Mercury Electronic Ind Co Ltd | 531CA20M0000BGR vs 3HM53-BT-20.000R-C1.5 |
8NE-20.000MBE-T | CMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN | TXC Corporation | 531CA20M0000BGR vs 8NE-20.000MBE-T |
SM99421C5A@20.000000MHZ | CMOS Output Clock Oscillator, 20MHz Nom | MMD | 531CA20M0000BGR vs SM99421C5A@20.000000MHZ |
SM99221C7A@20.000000MHZ | CMOS Output Clock Oscillator, 20MHz Nom | MMD | 531CA20M0000BGR vs SM99221C7A@20.000000MHZ |
SM7745HSV-20.0M | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | 531CA20M0000BGR vs SM7745HSV-20.0M |
Related Parts for 531CA20M0000BGR
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors