Part Details for 3HM53-BT-20.000R-C1.5 by Mercury Electronic Ind Co Ltd
Overview of 3HM53-BT-20.000R-C1.5 by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3HM53-BT-20.000R-C1.5
3HM53-BT-20.000R-C1.5 CAD Models
3HM53-BT-20.000R-C1.5 Part Data Attributes
|
3HM53-BT-20.000R-C1.5
Mercury Electronic Ind Co Ltd
Buy Now
Datasheet
|
Compare Parts:
3HM53-BT-20.000R-C1.5
Mercury Electronic Ind Co Ltd
CMOS Output Clock Oscillator, 6MHz Min, 160MHz Max, 20MHz Nom, ROHS COMPLIANT, ULTRA SMALL, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MERCURY ELECTRONIC INDUSTRIAL CO LTD | |
Package Description | DILCC4,.12 | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 160 MHz | |
Operating Frequency-Min | 6 MHz | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for 3HM53-BT-20.000R-C1.5
This table gives cross-reference parts and alternative options found for 3HM53-BT-20.000R-C1.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3HM53-BT-20.000R-C1.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8WE-20.000MBM-T | CMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN | TXC Corporation | 3HM53-BT-20.000R-C1.5 vs 8WE-20.000MBM-T |
SM99321C5A@20.000000MHZ | CMOS Output Clock Oscillator, 20MHz Nom | MMD | 3HM53-BT-20.000R-C1.5 vs SM99321C5A@20.000000MHZ |
NZ2016SA-20.000M-NSA3442F | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT PACKAGE-4 | Nihon Dempa Kogyo Co Ltd | 3HM53-BT-20.000R-C1.5 vs NZ2016SA-20.000M-NSA3442F |
SM99421C2E@20.000000MHZ | CMOS Output Clock Oscillator, 20MHz Nom | MMD | 3HM53-BT-20.000R-C1.5 vs SM99421C2E@20.000000MHZ |
SM5545TEV-20.0M | CMOS Output Clock Oscillator, 0.8MHz Min, 160MHz Max, 20MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 | Pletronics Inc | 3HM53-BT-20.000R-C1.5 vs SM5545TEV-20.0M |
8NE-20.000MBE-T | CMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN | TXC Corporation | 3HM53-BT-20.000R-C1.5 vs 8NE-20.000MBE-T |
SM99421C5A@20.000000MHZ | CMOS Output Clock Oscillator, 20MHz Nom | MMD | 3HM53-BT-20.000R-C1.5 vs SM99421C5A@20.000000MHZ |
SM99221C7A@20.000000MHZ | CMOS Output Clock Oscillator, 20MHz Nom | MMD | 3HM53-BT-20.000R-C1.5 vs SM99221C7A@20.000000MHZ |
SM7745HSV-20.0M | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | 3HM53-BT-20.000R-C1.5 vs SM7745HSV-20.0M |
SM99221C2A@20.000000MHZ | CMOS Output Clock Oscillator, 20MHz Nom | MMD | 3HM53-BT-20.000R-C1.5 vs SM99221C2A@20.000000MHZ |