531CA20M0000BGR vs NZ2016SA-20.000M-NSA3442F feature comparison

531CA20M0000BGR Silicon Laboratories Inc

Buy Now Datasheet

NZ2016SA-20.000M-NSA3442F Nihon Dempa Kogyo Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SILICON LABORATORIES INC NIHON DEMPA KOGYO CO LTD
Reach Compliance Code unknown unknown
Additional Feature TAPE AND REEL
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 20 MHz 20 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 1.85mm 2.0mm x 1.6mm x 0.7mm
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au)
Base Number Matches 1 1
Package Description ROHS COMPLIANT PACKAGE-4
Fall Time-Max 5 ns
Manufacturer Series NZ2016SA
Rise Time-Max 5 ns

Compare 531CA20M0000BGR with alternatives

Compare NZ2016SA-20.000M-NSA3442F with alternatives