Part Details for 530SA622M080DG by Silicon Laboratories Inc
Overview of 530SA622M080DG by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Part Details for 530SA622M080DG
530SA622M080DG CAD Models
530SA622M080DG Part Data Attributes
|
530SA622M080DG
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
530SA622M080DG
Silicon Laboratories Inc
LVDS Output Clock Oscillator,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 622.08 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.35 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 98 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 530SA622M080DG
This table gives cross-reference parts and alternative options found for 530SA622M080DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530SA622M080DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
530FA622M080DGR | LVDS Output Clock Oscillator, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 530SA622M080DG vs 530FA622M080DGR |
530FA622M080BG | LVDS Output Clock Oscillator | Silicon Laboratories Inc | 530SA622M080DG vs 530FA622M080BG |
530FA622M080BGR | LVDS Output Clock Oscillator, 622.08MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530SA622M080DG vs 530FA622M080BGR |
530FA622M080DG | LVDS Output Clock Oscillator, | Silicon Laboratories Inc | 530SA622M080DG vs 530FA622M080DG |
530SA622M080BGR | LVDS Output Clock Oscillator | Silicon Laboratories Inc | 530SA622M080DG vs 530SA622M080BGR |