Part Details for 530FA622M080BGR by Silicon Laboratories Inc
Overview of 530FA622M080BGR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 530FA622M080BGR
530FA622M080BGR CAD Models
530FA622M080BGR Part Data Attributes
|
530FA622M080BGR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
530FA622M080BGR
Silicon Laboratories Inc
LVDS Output Clock Oscillator, 622.08MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 622.08 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Physical Dimension | 177.8mm x 127.0mm x 41.91mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for 530FA622M080BGR
This table gives cross-reference parts and alternative options found for 530FA622M080BGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530FA622M080BGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
530FA622M080DGR | LVDS Output Clock Oscillator, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 530FA622M080BGR vs 530FA622M080DGR |
530FA622M080BG | LVDS Output Clock Oscillator | Silicon Laboratories Inc | 530FA622M080BGR vs 530FA622M080BG |
530FA622M080DG | LVDS Output Clock Oscillator, | Silicon Laboratories Inc | 530FA622M080BGR vs 530FA622M080DG |
530SA622M080BGR | LVDS Output Clock Oscillator | Silicon Laboratories Inc | 530FA622M080BGR vs 530SA622M080BGR |