530FA622M080DGR
Silicon Laboratories Inc
Description: LVDS Output Clock Oscillator, ROHS COMPLIANT PACKAGE-6

Overview of 530FA622M080DGR by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Financial Technology (Fintech)

CAD Models for 530FA622M080DGR by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 530FA622M080DGR by Silicon Laboratories Inc

530FA622M080DGR
Silicon Laboratories Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SILICON LABORATORIES INC
Reach Compliance Code
unknown
JESD-609 Code
e4
Number of Terminals
6
Oscillator Type
LVDS
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. 530FA622M080DGR
    Silicon Laboratories Inc
    LVDS Output Clock Oscillator, ROHS COMPLIANT PACKAGE-6
    VS

Alternate Parts for 530FA622M080DGR

This table gives cross-reference parts and alternative options found for 530FA622M080DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530FA622M080DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
530FA622M080BG LVDS Output Clock Oscillator Silicon Laboratories Inc 530FA622M080DGR vs 530FA622M080BG
530FA622M080BGR LVDS Output Clock Oscillator, 622.08MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 530FA622M080DGR vs 530FA622M080BGR
530FA622M080DG LVDS Output Clock Oscillator, Silicon Laboratories Inc 530FA622M080DGR vs 530FA622M080DG
530SA622M080BGR LVDS Output Clock Oscillator Silicon Laboratories Inc 530FA622M080DGR vs 530SA622M080BGR
Part Number Description Manufacturer Compare
530FA622M080DG LVDS Output Clock Oscillator, Silicon Laboratories Inc 530FA622M080DGR vs 530FA622M080DG
531FA622M080DG LVDS Output Clock Oscillator, Silicon Laboratories Inc 530FA622M080DGR vs 531FA622M080DG
530SA622M080BGR LVDS Output Clock Oscillator Silicon Laboratories Inc 530FA622M080DGR vs 530SA622M080BGR
530FA622M080BG LVDS Output Clock Oscillator Silicon Laboratories Inc 530FA622M080DGR vs 530FA622M080BG
530FA622M080BGR LVDS Output Clock Oscillator, 622.08MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 530FA622M080DGR vs 530FA622M080BGR
531SA622M080DG LVDS Output Clock Oscillator, Silicon Laboratories Inc 530FA622M080DGR vs 531SA622M080DG
531FA622M080DGR LVDS Output Clock Oscillator, Silicon Laboratories Inc 530FA622M080DGR vs 531FA622M080DGR

Related Parts for 530FA622M080DGR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 530FA622M080DGR by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 530FA622M080DGR by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of 530FA622M080DGR would you like to use for your alert(s)?
  • Please alert me when 530FA622M080DGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 530FA622M080DGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 530FA622M080DGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 530FA622M080DGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 530FA622M080DGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 530FA622M080DGR by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: