Part Details for 521-9247 by Dialight
Overview of 521-9247 by Dialight
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 521-9247
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Uni-Color Red 635nm 2-Pin T-1 3/4 Bulk | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 340 |
|
RFQ | ||
|
Quest Components | T-1 3/4 SINGLE COLOR LED, RED, 5 mm | 5 |
|
$0.5400 | Buy Now |
|
Quest Components | T-1 3/4 SINGLE COLOR LED, RED, 5 mm | 188 |
|
$0.1995 / $0.6650 | Buy Now |
Part Details for 521-9247
521-9247 CAD Models
521-9247 Part Data Attributes:
|
521-9247
Dialight
Buy Now
Datasheet
|
Compare Parts:
521-9247
Dialight
Single Color LED, Red, Nondiffused, T-1 3/4, 5mm,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.57 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 35 deg |
Alternate Parts for 521-9247
This table gives cross-reference parts and alternative options found for 521-9247. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 521-9247, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLHR6205 | Single Color LED, High Efficiency Red, T-1 3/4, 5mm, PLASTIC, 2 PIN | Vishay Semiconductors | 521-9247 vs TLHR6205 |
SLR-54DC | Single Color LED, Orange, Transparent, 4mm | ROHM Semiconductor | 521-9247 vs SLR-54DC |
MVR5364X | Single Color LED, Red, Clear Pale Red, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Stanley Electric Co | 521-9247 vs MVR5364X |
L-53LGD | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | Kingbright | 521-9247 vs L-53LGD |
SLR-56DC | Single Color LED, Orange, Clear, 5mm, | ROHM Semiconductor | 521-9247 vs SLR-56DC |
L-53IT | Single Color LED, High Efficiency Red, Red Transparent, T-1 3/4, 5mm, | Kingbright | 521-9247 vs L-53IT |
HLMP-3315 | Single Color LED, High Efficiency Red, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | 521-9247 vs HLMP-3315 |
GL5HD41 | Single Color LED, Red, Transparent, T-1 3/4, 5mm, | Sharp Corp | 521-9247 vs GL5HD41 |
MV6752 | Single Color LED, High Efficiency Red, Clear Red, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | 521-9247 vs MV6752 |
HLMP-3315 | Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | 521-9247 vs HLMP-3315 |