Part Details for 51743-31900000CC by Amphenol FCi
Overview of 51743-31900000CC by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51743-11000000CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P Vertical Receptacle. | |
51743-11100000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11 P Vertical Receptacle. | |
51743-10600000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P STB Vertical Receptacle. |
Part Details for 51743-31900000CC
51743-31900000CC CAD Models
51743-31900000CC Part Data Attributes
|
51743-31900000CC
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51743-31900000CC
Amphenol FCi
Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 6.35 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 51743-31900000CC
This table gives cross-reference parts and alternative options found for 51743-31900000CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51743-31900000CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-641191-9 | 19 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 51743-31900000CC vs 1-641191-9 |
76323-419 | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 51743-31900000CC vs 76323-419 |
6-147730-7 | 19 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT | TE's AMP | 51743-31900000CC vs 6-147730-7 |
CMS19S-D5M14 | Board Connector, 19 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 51743-31900000CC vs CMS19S-D5M14 |
26-11-6195 | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 51743-31900000CC vs 26-11-6195 |
MIL-C-55302/62LC19S | 19 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | 51743-31900000CC vs MIL-C-55302/62LC19S |
38-00-7418 | Board Connector, 19 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 51743-31900000CC vs 38-00-7418 |
UMR019MF2KL | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | 51743-31900000CC vs UMR019MF2KL |
51763-301900BA | Board Connector, 19 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 51743-31900000CC vs 51763-301900BA |
90148-1319 | Board Connector, 19 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Molex | 51743-31900000CC vs 90148-1319 |