Part Details for 38-00-7418 by Molex
Overview of 38-00-7418 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74184N | Rochester Electronics LLC | Replacement for Texas Instruments part number SN74184N. Buy from authorized manufacturer Rochester Electronics. | |
74185AN | Rochester Electronics LLC | Replacement for Texas Instruments part number SN74185AN. Buy from authorized manufacturer Rochester Electronics. |
Part Details for 38-00-7418
38-00-7418 CAD Models
38-00-7418 Part Data Attributes
|
38-00-7418
Molex
Buy Now
Datasheet
|
Compare Parts:
38-00-7418
Molex
Board Connector, 19 Contact(s), 1 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 19 |
Alternate Parts for 38-00-7418
This table gives cross-reference parts and alternative options found for 38-00-7418. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 38-00-7418, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-641191-9 | 19 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 38-00-7418 vs 1-641191-9 |
CMS19S-D5T913 | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Cristek Interconnects Inc | 38-00-7418 vs CMS19S-D5T913 |
26-32-9194 | Board Connector, 19 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 38-00-7418 vs 26-32-9194 |
10032480-052LF | Board Connector, 19 Contact(s), 1 Row(s), Female, Receptacle, LEAD FREE | Amphenol FCi | 38-00-7418 vs 10032480-052LF |
CMS19S-L5G911 | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Cristek Interconnects Inc | 38-00-7418 vs CMS19S-L5G911 |
801-44-019-10-001000 | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 38-00-7418 vs 801-44-019-10-001000 |
1-144275-9 | 19 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, PLUG | TE's AMP | 38-00-7418 vs 1-144275-9 |
1-281714-9 | CONNECTOR, 19 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 38-00-7418 vs 1-281714-9 |
CMS19S-L5M22 | Board Connector, 19 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 38-00-7418 vs CMS19S-L5M22 |
51743-31900000CCLF | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 38-00-7418 vs 51743-31900000CCLF |