76323-419
Description: Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, Solder Terminal

Overview of 76323-419 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Telecommunications Automotive Robotics and Drones

CAD Models for 76323-419 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 76323-419 by Amphenol FCi

76323-419
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Termination
GOLD (75) OVER NICKEL
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
19
UL Flammability Code
94V-0
Want to compare parts?
  1. 76323-419
    Amphenol FCi
    Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, Solder Terminal
    VS

Alternate Parts for 76323-419

This table gives cross-reference parts and alternative options found for 76323-419. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76323-419, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-641191-9 19 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE's AMP 76323-419 vs 1-641191-9
CMS19S-D5T913 Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, Cristek Interconnects Inc 76323-419 vs CMS19S-D5T913
26-32-9194 Board Connector, 19 Contact(s), 1 Row(s), Female, Crimp Terminal Molex 76323-419 vs 26-32-9194
10032480-052LF Board Connector, 19 Contact(s), 1 Row(s), Female, Receptacle, LEAD FREE Amphenol FCi 76323-419 vs 10032480-052LF
CMS19S-L5G911 Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, Cristek Interconnects Inc 76323-419 vs CMS19S-L5G911
801-44-019-10-001000 Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp 76323-419 vs 801-44-019-10-001000
1-144275-9 19 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, PLUG TE's AMP 76323-419 vs 1-144275-9
1-281714-9 CONNECTOR, 19 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 76323-419 vs 1-281714-9
CMS19S-L5M22 Board Connector, 19 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle Cristek Interconnects Inc 76323-419 vs CMS19S-L5M22
51743-31900000CCLF Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE Amphenol FCi 76323-419 vs 51743-31900000CCLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 76323-419 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 76323-419 by Amphenol FCi

Select Manufacturer
Which Manufacturer of 76323-419 would you like to use for your alert(s)?
  • Please alert me when 76323-419 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 76323-419 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 76323-419 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 76323-419 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 76323-419.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 76323-419 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: