5159-035-32-18-93-11
Description: Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle,

Overview of 5159-035-32-18-93-11 by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
5159002312394111LF Amphenol Communications Solutions Standard Power Header, Type F24/H7, Right Angle, Solder-to-Board, 31 Position, 5.08mm (0.2inch) Centerline
5159009326394110LF Amphenol Communications Solutions DIN TYP F RA HDR LFCNR
5159009326354130LF Amphenol Communications Solutions Standard Power Header, Type F, Right Angle, Solder-to-Board, 32 Position, 5.08mm (0.2inch) Centerline

CAD Models for 5159-035-32-18-93-11 by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5159-035-32-18-93-11 by Amphenol Communications Solutions

5159-035-32-18-93-11
Amphenol Communications Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body/Shell Style
RECEPTACLE
Connector Type
BOARD EURO CONNECTOR
Contact Gender
FEMALE
DIN Conformance
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
5.08 mm
Termination Type
SOLDER
Total Number of Contacts
32
UL Flammability Code
94V-0
Want to compare parts?
  1. 5159-035-32-18-93-11
    Amphenol Communications Solutions
    Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle,
    VS

Alternate Parts for 5159-035-32-18-93-11

This table gives cross-reference parts and alternative options found for 5159-035-32-18-93-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5159-035-32-18-93-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
86094328145748E1LF Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions 5159-035-32-18-93-11 vs 86094328145748E1LF
8609-432-81-97-758-000-A Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal Amphenol FCi 5159-035-32-18-93-11 vs 8609-432-81-97-758-000-A
86094328135758000E1 Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle Amphenol FCi 5159-035-32-18-93-11 vs 86094328135758000E1
5159-035-32-18-93-11LF Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE Amphenol FCi 5159-035-32-18-93-11 vs 5159-035-32-18-93-11LF
215821-7 32 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT TE Connectivity 5159-035-32-18-93-11 vs 215821-7
92398-331 Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 5159-035-32-18-93-11 vs 92398-331
86092326345745E1LF Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle, LEAD FREE Amphenol FCi 5159-035-32-18-93-11 vs 86092326345745E1LF
86094328324785VLLF Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT Amphenol Communications Solutions 5159-035-32-18-93-11 vs 86094328324785VLLF
8609-232-61-13-758-000-E2 Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal Amphenol FCi 5159-035-32-18-93-11 vs 8609-232-61-13-758-000-E2
86094328135788E1LF Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle, LEAD FREE Amphenol FCi 5159-035-32-18-93-11 vs 86094328135788E1LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5159-035-32-18-93-11 by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5159-035-32-18-93-11 by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 5159-035-32-18-93-11 would you like to use for your alert(s)?
  • Please alert me when 5159-035-32-18-93-11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5159-035-32-18-93-11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5159-035-32-18-93-11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5159-035-32-18-93-11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5159-035-32-18-93-11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5159-035-32-18-93-11 by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: