5159-035-32-18-93-11 vs 215821-7 feature comparison

5159-035-32-18-93-11 Amphenol Communications Solutions

Buy Now Datasheet

215821-7 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL ICC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style RECEPTACLE
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 5.08 mm 5.08 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 32 32
UL Flammability Code 94V-0
Base Number Matches 3 1
Additional Feature STANDARD: DIN 41612
Contact Finish Mating GOLD (79) OVER NICKEL
Contact Finish Termination TIN LEAD (49)
Contact Material NOT SPECIFIED
JESD-609 Code e0

Compare 5159-035-32-18-93-11 with alternatives

Compare 215821-7 with alternatives