Part Details for 50PX4R7MEFCCE5X11 by Rubycon Corporation
Overview of 50PX4R7MEFCCE5X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50PX4R7MEFCCE5X11
50PX4R7MEFCCE5X11 CAD Models
50PX4R7MEFCCE5X11 Part Data Attributes
|
50PX4R7MEFCCE5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50PX4R7MEFCCE5X11
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 32 mA | |
Terminal Pitch | 2 mm |
Alternate Parts for 50PX4R7MEFCCE5X11
This table gives cross-reference parts and alternative options found for 50PX4R7MEFCCE5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50PX4R7MEFCCE5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84R7LFM0511LMN0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | 50PX4R7MEFCCE5X11 vs 84R7LFM0511LMN0D |
84R7LFM0511LMN4E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | 50PX4R7MEFCCE5X11 vs 84R7LFM0511LMN4E |
UKT1H4R7MDD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | 50PX4R7MEFCCE5X11 vs UKT1H4R7MDD1FA |
NRSZ4R7M50V5X11F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | 50PX4R7MEFCCE5X11 vs NRSZ4R7M50V5X11F3F |
84R7LFM0511LF01A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | 50PX4R7MEFCCE5X11 vs 84R7LFM0511LF01A |
84R7LFM0511LEN111B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 50PX4R7MEFCCE5X11 vs 84R7LFM0511LEN111B |
24R7LFM0511LEN211M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 50PX4R7MEFCCE5X11 vs 24R7LFM0511LEN211M |
RD1H475M05011FS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | 50PX4R7MEFCCE5X11 vs RD1H475M05011FS |
84R7LFM0511LEN511M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 50PX4R7MEFCCE5X11 vs 84R7LFM0511LEN511M |
NRSY4R7M50V5X11SP7.5LLYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | 50PX4R7MEFCCE5X11 vs NRSY4R7M50V5X11SP7.5LLYF |