50NSKV0R22M4X5.5
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT

Overview of 50NSKV0R22M4X5.5 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for 50NSKV0R22M4X5.5 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 50NSKV0R22M4X5.5 by Rubycon Corporation

50NSKV0R22M4X5.5
Rubycon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
, 1717
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e6
Leakage Current
0.01 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
NON-POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
2 mA
Size Code
1717
Surface Mount
YES
Tan Delta
0.18
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
Want to compare parts?
  1. 50NSKV0R22M4X5.5
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 50NSKV0R22M4X5.5

This table gives cross-reference parts and alternative options found for 50NSKV0R22M4X5.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50NSKV0R22M4X5.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EHVR22M50BAAT2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717 Hitano Enterprise Corp 50NSKV0R22M4X5.5 vs EHVR22M50BAAT2
EHVR22M50BAAT1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717 Hitano Enterprise Corp 50NSKV0R22M4X5.5 vs EHVR22M50BAAT1
50SKV0.22M4X5.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT Rubycon Corporation 50NSKV0R22M4X5.5 vs 50SKV0.22M4X5.5
UWT1HR22MCR2GBL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1313, CHIP Nichicon Corporation 50NSKV0R22M4X5.5 vs UWT1HR22MCR2GBL
EHVR22M50BATA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717 Hitano Enterprise Corp 50NSKV0R22M4X5.5 vs EHVR22M50BATA
CVJ-1HR22MD60-R-LF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.22uF, SURFACE MOUNT, 1717, ROHS COMPLIANT Cal-Chip Electronics 50NSKV0R22M4X5.5 vs CVJ-1HR22MD60-R-LF
RC1H224M04005TS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717, CHIP Samwha Electronics 50NSKV0R22M4X5.5 vs RC1H224M04005TS
NACNWR22M50V4X5.5TR13 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 50V, 0.22uF, SURFACE MOUNT, 1717 NIC Components Corp 50NSKV0R22M4X5.5 vs NACNWR22M50V4X5.5TR13
EHVR22M50RAT2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717 Hitano Enterprise Corp 50NSKV0R22M4X5.5 vs EHVR22M50RAT2
EHVR22M50AAT35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717 Hitano Enterprise Corp 50NSKV0R22M4X5.5 vs EHVR22M50AAT35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 50NSKV0R22M4X5.5 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 50NSKV0R22M4X5.5 by Rubycon Corporation

  • Please alert me when 50NSKV0R22M4X5.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 50NSKV0R22M4X5.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 50NSKV0R22M4X5.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 50NSKV0R22M4X5.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 50NSKV0R22M4X5.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 50NSKV0R22M4X5.5 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: