Part Details for NACNWR22M50V4X5.5TR13 by NIC Components Corp
Overview of NACNWR22M50V4X5.5TR13 by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NACNWR22M50V4X5.5TR13
NACNWR22M50V4X5.5TR13 CAD Models
NACNWR22M50V4X5.5TR13 Part Data Attributes
|
NACNWR22M50V4X5.5TR13
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACNWR22M50V4X5.5TR13
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 50V, 0.22uF, SURFACE MOUNT, 1717
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Manufacturer Series | NACNW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1.6 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT |
Alternate Parts for NACNWR22M50V4X5.5TR13
This table gives cross-reference parts and alternative options found for NACNWR22M50V4X5.5TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACNWR22M50V4X5.5TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHVR22M50BAT3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717 | Hitano Enterprise Corp | NACNWR22M50V4X5.5TR13 vs EHVR22M50BAT3 |
UWZ1HR22MCLGB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | Nichicon Corporation | NACNWR22M50V4X5.5TR13 vs UWZ1HR22MCLGB |
EHVR22M50BAAT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717 | Hitano Enterprise Corp | NACNWR22M50V4X5.5TR13 vs EHVR22M50BAAT1 |
50SKV0.22M4X5.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | Rubycon Corporation | NACNWR22M50V4X5.5TR13 vs 50SKV0.22M4X5.5 |
EHVR22M50RAT2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717 | Hitano Enterprise Corp | NACNWR22M50V4X5.5TR13 vs EHVR22M50RAT2 |
B41125A6224M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.22uF, SURFACE MOUNT, 1717, ROHS COMPLIANT | TDK Epcos | NACNWR22M50V4X5.5TR13 vs B41125A6224M000 |
UUA1HR22MCR1GS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.22uF, SURFACE MOUNT, 1717, CHIP | Nichicon Corporation | NACNWR22M50V4X5.5TR13 vs UUA1HR22MCR1GS |
UWT1HR22MCR2GBL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1313, CHIP | Nichicon Corporation | NACNWR22M50V4X5.5TR13 vs UWT1HR22MCR2GBL |
50CV0.22FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717 | SUN Electronic Industries Corporation | NACNWR22M50V4X5.5TR13 vs 50CV0.22FS |
EHVR22M50AAT35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717 | Hitano Enterprise Corp | NACNWR22M50V4X5.5TR13 vs EHVR22M50AAT35 |