Part Details for EHVR22M50AAT35 by Hitano Enterprise Corp
Overview of EHVR22M50AAT35 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EHVR22M50AAT35
EHVR22M50AAT35 CAD Models
EHVR22M50AAT35 Part Data Attributes
|
EHVR22M50AAT35
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
EHVR22M50AAT35
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.003 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | FLAT |
Alternate Parts for EHVR22M50AAT35
This table gives cross-reference parts and alternative options found for EHVR22M50AAT35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHVR22M50AAT35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHVR22M50BAAT2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717 | Hitano Enterprise Corp | EHVR22M50AAT35 vs EHVR22M50BAAT2 |
EHVR22M50BAAT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717 | Hitano Enterprise Corp | EHVR22M50AAT35 vs EHVR22M50BAAT1 |
50SKV0.22M4X5.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | Rubycon Corporation | EHVR22M50AAT35 vs 50SKV0.22M4X5.5 |
UWT1HR22MCR2GBL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1313, CHIP | Nichicon Corporation | EHVR22M50AAT35 vs UWT1HR22MCR2GBL |
EHVR22M50BATA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717 | Hitano Enterprise Corp | EHVR22M50AAT35 vs EHVR22M50BATA |
CVJ-1HR22MD60-R-LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.22uF, SURFACE MOUNT, 1717, ROHS COMPLIANT | Cal-Chip Electronics | EHVR22M50AAT35 vs CVJ-1HR22MD60-R-LF |
RC1H224M04005TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717, CHIP | Samwha Electronics | EHVR22M50AAT35 vs RC1H224M04005TS |
NACNWR22M50V4X5.5TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 50V, 0.22uF, SURFACE MOUNT, 1717 | NIC Components Corp | EHVR22M50AAT35 vs NACNWR22M50V4X5.5TR13 |
EHVR22M50RAT2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717 | Hitano Enterprise Corp | EHVR22M50AAT35 vs EHVR22M50RAT2 |
EHVR22M50AAT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717 | Hitano Enterprise Corp | EHVR22M50AAT35 vs EHVR22M50AAT1 |