Part Details for 5082-2835 by Agilent Technologies Inc
Overview of 5082-2835 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Renewable Energy
Robotics and Drones
Part Details for 5082-2835
5082-2835 CAD Models
5082-2835 Part Data Attributes:
|
5082-2835
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
5082-2835
Agilent Technologies Inc
Mixer Diode, Ultra High Frequency, Silicon, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.34 V | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.01 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 8 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5082-2835
This table gives cross-reference parts and alternative options found for 5082-2835. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5082-2835, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5082-2835 | Mixer Diode, Ultra High Frequency, Silicon, GLASS PACKAGE-2 | Broadcom Limited | 5082-2835 vs 5082-2835 |
5082-2835 | Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, 01, 2 PIN | Advanced Semiconductor Inc | 5082-2835 vs 5082-2835 |
5082-2835 | SILICON, UHF BAND, MIXER DIODE, GLASS PACKAGE-2 | Avago Technologies | 5082-2835 vs 5082-2835 |
5082-2835 | Mixer Diode, Ultra High Frequency, Silicon | Hewlett Packard Co | 5082-2835 vs 5082-2835 |