Part Details for BAR11 by STMicroelectronics
Overview of BAR11 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8925BAR11-33E-125.000000 | SiTime | 115 to 137 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | |
SIT8924BAR11-33E-50.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |
Part Details for BAR11
BAR11 CAD Models
BAR11 Part Data Attributes
|
BAR11
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAR11
STMicroelectronics
SILICON, VHF-UHF BAND, MIXER DIODE, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | MATCHED BATCH AVAILABLE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.02 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BAR11
This table gives cross-reference parts and alternative options found for BAR11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAR11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5082-2303 | Mixer Diode, Silicon | Hewlett Packard Co | BAR11 vs 5082-2303 |
5082-2301 | Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, DO-15, GLASS PACKAGE-2 | Advanced Semiconductor Inc | BAR11 vs 5082-2301 |
5082-2835 | SILICON, UHF BAND, MIXER DIODE, GLASS PACKAGE-2 | Avago Technologies | BAR11 vs 5082-2835 |
5082-2810 | SILICON, MIXER DIODE, GLASS PACKAGE-2 | Avago Technologies | BAR11 vs 5082-2810 |
1N5166 | Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, GLASS PACKAGE-2 | MACOM | BAR11 vs 1N5166 |
1N5165 | SILICON, VHF-UHF BAND, MIXER DIODE, GLASS PACKAGE-2 | TE Connectivity | BAR11 vs 1N5165 |
5082-2810 | Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, | Advanced Semiconductor Inc | BAR11 vs 5082-2810 |
5082-2811 | Mixer Diode, Silicon | Hewlett Packard Co | BAR11 vs 5082-2811 |
5082-2303 | Mixer Diode, Silicon, GLASS PACKAGE-2 | Broadcom Limited | BAR11 vs 5082-2303 |
1N5167 | Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | MACOM | BAR11 vs 1N5167 |