Part Details for 5082-2835 by Advanced Semiconductor Inc
Overview of 5082-2835 by Advanced Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for 5082-2835
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
974-5082-2835
|
Mouser Electronics | Schottky Diodes & Rectifiers RoHS: Compliant | 0 |
|
$3.1900 / $6.0000 | Order Now |
Part Details for 5082-2835
5082-2835 CAD Models
5082-2835 Part Data Attributes:
|
5082-2835
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
5082-2835
Advanced Semiconductor Inc
Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, 01, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Package Description | O-XALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.34 V | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 8 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5082-2835
This table gives cross-reference parts and alternative options found for 5082-2835. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5082-2835, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5082-2835 | Mixer Diode, Ultra High Frequency, Silicon, GLASS PACKAGE-2 | Agilent Technologies Inc | 5082-2835 vs 5082-2835 |
5082-2835 | Mixer Diode, Ultra High Frequency, Silicon, GLASS PACKAGE-2 | Broadcom Limited | 5082-2835 vs 5082-2835 |
5082-2835 | SILICON, UHF BAND, MIXER DIODE, GLASS PACKAGE-2 | Avago Technologies | 5082-2835 vs 5082-2835 |
5082-2835 | Mixer Diode, Ultra High Frequency, Silicon | Hewlett Packard Co | 5082-2835 vs 5082-2835 |