There are no models available for this part yet.
Overview of 508-532-22 by MARL International Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 508-532-22 by MARL International Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35C0865
|
Newark | Panel Mount Indicator, Led, 8.1Mm, Green, 24V, Led Color:Green, Operating Voltage:24Vdc, Mounting Hole Dia:8.1Mm, Forward Current If:20Ma, Luminous Intensity:23Cd, Ip/Nema Rating:Ip67, Product Range:508 Series, Colour:Green Rohs Compliant: Yes |Marl 508-532-22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$32.0500 / $43.4400 | Buy Now | |
DISTI #
98K9667
|
Newark | Led Panel Mount Indicator, Weatherproof, Green, 8.1 Mm, 24 Vdc, 20 Ma, 23 Cd, Ip67 Rohs Compliant: Yes |Marl 508-532-22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.0500 / $43.4400 | Buy Now |
CAD Models for 508-532-22 by MARL International Limited
Part Data Attributes for 508-532-22 by MARL International Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MARL INTERNATIONAL LTD
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
GREEN
|
Configuration
|
SINGLE
|
JESD-609 Code
|
e4
|
Lens Type
|
SMOKED
|
Luminous Intensity-Nom
|
2300.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
3.2 mm
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Size
|
7 mm
|
Surface Mount
|
NO
|
Terminal Finish
|
Silver (Ag)
|
Alternate Parts for 508-532-22
This table gives cross-reference parts and alternative options found for 508-532-22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 508-532-22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3106858 | Single Color LED, | MARL International Limited | 508-532-22 vs 3106858 |
512-532-22 | Single Color LED, | MARL International Limited | 508-532-22 vs 512-532-22 |
3107031 | Single Color LED, | MARL International Limited | 508-532-22 vs 3107031 |
3106909 | Single Color LED, | MARL International Limited | 508-532-22 vs 3106909 |
2349565 | Single Color LED, | MARL International Limited | 508-532-22 vs 2349565 |
3106814 | Single Color LED, | MARL International Limited | 508-532-22 vs 3106814 |