Part Details for 3106858 by MARL International Limited
Overview of 3106858 by MARL International Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3106858
3106858 CAD Models
3106858 Part Data Attributes
|
3106858
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
3106858
MARL International Limited
Single Color LED,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Lens Type | SMOKED | |
Luminous Intensity-Nom | 2300.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.2 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 7 mm | |
Surface Mount | NO |
Alternate Parts for 3106858
This table gives cross-reference parts and alternative options found for 3106858. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3106858, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2349458 | Single Color LED, | MARL International Limited | 3106858 vs 2349458 |
3106909 | Single Color LED, | MARL International Limited | 3106858 vs 3106909 |
2349391 | Single Color LED, | MARL International Limited | 3106858 vs 2349391 |
512-532-22 | Single Color LED, | MARL International Limited | 3106858 vs 512-532-22 |