508-532-22
vs
3107031
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MARL INTERNATIONAL LTD
|
MARL INTERNATIONAL LTD
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
GREEN
|
Configuration |
SINGLE
|
SINGLE
|
JESD-609 Code |
e4
|
|
Lens Type |
SMOKED
|
SMOKED
|
Luminous Intensity-Nom |
2300.0 mcd
|
2300.0 mcd
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
75 °C
|
75 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
3.2 mm
|
6 mm
|
Packing Method |
BULK
|
BULK
|
Shape |
ROUND
|
CYLINDRICAL
|
Size |
7 mm
|
10 mm
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Silver (Ag)
|
|
Base Number Matches |
2
|
1
|
Reverse Voltage-Max |
|
1000 V
|
T-code |
|
T-4
|
|
|
|
Compare 508-532-22 with alternatives
Compare 3107031 with alternatives