-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,COPALUM 6 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H9012
|
Newark | Terminal, copalum 6 10 Rohs Compliant: Yes |Amp Te Connectivity 50719 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5500 / $4.8300 | Buy Now |
DISTI #
50719-ND
|
DigiKey | CONN RING CIRC 6AWG #10 CRIMP Min Qty: 1600 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8014 | Buy Now |
DISTI #
50719
|
Avnet Americas | Lug Terminal 6AWG 35.94mm 12.7mm Tin - Bulk (Alt: 50719) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 32 Weeks, 0 Days Container: Bulk | 2203 Factory Stock |
|
$4.3028 / $4.8580 | Buy Now |
DISTI #
571-50719
|
Mouser Electronics | Terminals TERMINAL COPALUM6 10 RoHS: Compliant | 0 |
|
$5.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 200 Container: Box | 0Box |
|
$4.4500 | Buy Now |
DISTI #
AMP50719
|
Heilind Electronics | TERMINAL,COPALUM 6 10 | Americas - 0 in Stock |
|
$5.1030 | Buy Now |
|
Onlinecomponents.com | TERMINAL,COPALUM 6 10 RoHS: Compliant |
1600 In Stock 2203 Factory Stock |
|
$4.7800 / $8.2900 | Buy Now |
|
Quest Components | 316 |
|
$2.4700 / $5.7000 | Buy Now | |
DISTI #
50719
|
TTI | Terminals TERMINAL COPALUM6 10 Min Qty: 1600 Package Multiple: 100 Container: Each | Americas - 0 |
|
$4.4700 / $4.5600 | Buy Now |
DISTI #
AMP50719
|
Interstate Connecting Components | TERMINAL,COPALUM 6 10 | 0 |
|
$5.1030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50719
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
50719
TE Connectivity
TERMINAL,COPALUM 6 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 14 mm2 | |
Wire Gauge | 6 AWG |
This table gives cross-reference parts and alternative options found for 50719. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50719, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1099898-6 | Ring Terminal, 53.51mm2 | TE Connectivity | 50719 vs 1099898-6 |
1099899-7 | Ring Terminal, 53.51mm2 | TE Connectivity | 50719 vs 1099899-7 |
36809 | TERMINAL,SOLIS R 6 5/8 | TE Connectivity | 50719 vs 36809 |
1099899-9 | Ring Terminal, 85.05mm2 | TE Connectivity | 50719 vs 1099899-9 |
50719-2 | TERMINAL,COPALUM 6 5/16 | TE Connectivity | 50719 vs 50719-2 |
50719-3 | TERMINAL,COPALUM 6 3/8 | TE Connectivity | 50719 vs 50719-3 |
1099899-2 | Ring Terminal | TE Connectivity | 50719 vs 1099899-2 |
1099898-1 | Ring Terminal | TE Connectivity | 50719 vs 1099898-1 |
184066-1 | TERMINAL,SOLIS R 6 10MM | TE Connectivity | 50719 vs 184066-1 |
50719-1 | TERMINAL,COPALUM 6 1/4 | TE Connectivity | 50719 vs 50719-1 |