Part Details for 501SHB1R0BSE by EXXELIA Group
Overview of 501SHB1R0BSE by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 501SHB1R0BSE
501SHB1R0BSE CAD Models
501SHB1R0BSE Part Data Attributes
|
501SHB1R0BSE
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
501SHB1R0BSE
EXXELIA Group
Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
Length | 2.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |
Alternate Parts for 501SHB1R0BSE
This table gives cross-reference parts and alternative options found for 501SHB1R0BSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501SHB1R0BSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501S42E1R0B13S | CAP,CERAMIC,1PF,500VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 501SHB1R0BSE vs 501S42E1R0B13S |
ATC700B1R0BCA500XC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 501SHB1R0BSE vs ATC700B1R0BCA500XC |
501S42E1R0B14W | CAP,CERAMIC,1PF,500VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 501SHB1R0BSE vs 501S42E1R0B14W |
501SHB1R0BS1-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 501SHB1R0BSE vs 501SHB1R0BS1-ROHS |
501SHB1R0BCE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 501SHB1R0BSE vs 501SHB1R0BCE-ROHS |
501SHB1R0BC1E-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 501SHB1R0BSE vs 501SHB1R0BC1E-ROHS |
ATC700B1R0BP500XC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 501SHB1R0BSE vs ATC700B1R0BP500XC |
700B1R0BP500XC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 501SHB1R0BSE vs 700B1R0BP500XC |
ATC700B1R0BPN500XC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 501SHB1R0BSE vs ATC700B1R0BPN500XC |
501SHB1R0BSE-ROHS | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 1111, | EXXELIA Group | 501SHB1R0BSE vs 501SHB1R0BSE-ROHS |