Part Details for ATC700B1R0BP500XC by American Technical Ceramics Corp
Overview of ATC700B1R0BP500XC by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC700B1R0BP500XC
ATC700B1R0BP500XC CAD Models
ATC700B1R0BP500XC Part Data Attributes
|
ATC700B1R0BP500XC
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC700B1R0BP500XC
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 1111, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARDS: MIL-PRF-55681, MIL-PRF-123 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for ATC700B1R0BP500XC
This table gives cross-reference parts and alternative options found for ATC700B1R0BP500XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC700B1R0BP500XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501S42E1R0B13S | CAP,CERAMIC,1PF,500VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | ATC700B1R0BP500XC vs 501S42E1R0B13S |
ATC700B1R0BCA500XC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | ATC700B1R0BP500XC vs ATC700B1R0BCA500XC |
501S42E1R0B14W | CAP,CERAMIC,1PF,500VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | ATC700B1R0BP500XC vs 501S42E1R0B14W |
501SHB1R0BS1-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | ATC700B1R0BP500XC vs 501SHB1R0BS1-ROHS |
501SHB1R0BCE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | ATC700B1R0BP500XC vs 501SHB1R0BCE-ROHS |
501SHB1R0BC1E-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | ATC700B1R0BP500XC vs 501SHB1R0BC1E-ROHS |
700B1R0BP500XC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC700B1R0BP500XC vs 700B1R0BP500XC |
ATC700B1R0BPN500XC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC700B1R0BP500XC vs ATC700B1R0BPN500XC |
501SHB1R0BSE-ROHS | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 1111, | EXXELIA Group | ATC700B1R0BP500XC vs 501SHB1R0BSE-ROHS |
501S42E1R0B16S | CAP,CERAMIC,1PF,500VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | ATC700B1R0BP500XC vs 501S42E1R0B16S |