Part Details for 501SHB1R0BC1E-ROHS by EXXELIA Group
Overview of 501SHB1R0BC1E-ROHS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
DS3886AVFN | Rochester Electronics LLC | DS3886 - RoHS, BTL 9 Bit Latching Transceiver |
Part Details for 501SHB1R0BC1E-ROHS
501SHB1R0BC1E-ROHS CAD Models
501SHB1R0BC1E-ROHS Part Data Attributes
|
501SHB1R0BC1E-ROHS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
501SHB1R0BC1E-ROHS
EXXELIA Group
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Length | 2.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 2.8 mm |
Alternate Parts for 501SHB1R0BC1E-ROHS
This table gives cross-reference parts and alternative options found for 501SHB1R0BC1E-ROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501SHB1R0BC1E-ROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501S42E1R0B13S | CAP,CERAMIC,1PF,500VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 501SHB1R0BC1E-ROHS vs 501S42E1R0B13S |
ATC700B1R0BCA500XC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 501SHB1R0BC1E-ROHS vs ATC700B1R0BCA500XC |
501S42E1R0B14W | CAP,CERAMIC,1PF,500VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 501SHB1R0BC1E-ROHS vs 501S42E1R0B14W |
501SHB1R0BS1-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 501SHB1R0BC1E-ROHS vs 501SHB1R0BS1-ROHS |
501SHB1R0BCE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 501SHB1R0BC1E-ROHS vs 501SHB1R0BCE-ROHS |
ATC700B1R0BP500XC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 501SHB1R0BC1E-ROHS vs ATC700B1R0BP500XC |
700B1R0BP500XC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 501SHB1R0BC1E-ROHS vs 700B1R0BP500XC |
ATC700B1R0BPN500XC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 501SHB1R0BC1E-ROHS vs ATC700B1R0BPN500XC |
501SHB1R0BSE-ROHS | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 1111, | EXXELIA Group | 501SHB1R0BC1E-ROHS vs 501SHB1R0BSE-ROHS |
501S42E1R0B16S | CAP,CERAMIC,1PF,500VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 501SHB1R0BC1E-ROHS vs 501S42E1R0B16S |