Part Details for 500R15Z104MV6E by Johanson Dielectrics Inc
Overview of 500R15Z104MV6E by Johanson Dielectrics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500R15Z104MV6E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 20±%, Z5U Temp Coef. | 19200 |
|
$0.0840 / $0.5600 | Buy Now |
Part Details for 500R15Z104MV6E
500R15Z104MV6E CAD Models
500R15Z104MV6E Part Data Attributes
|
500R15Z104MV6E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500R15Z104MV6E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for 500R15Z104MV6E
This table gives cross-reference parts and alternative options found for 500R15Z104MV6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R15Z104MV6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08055E104MAT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 500R15Z104MV6E vs 08055E104MAT4A |
NMC0805Z5U104M50TRPLPF | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.1uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | NIC Components Corp | 500R15Z104MV6E vs NMC0805Z5U104M50TRPLPF |
500R15Z104MV6T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | 500R15Z104MV6E vs 500R15Z104MV6T |
08052E104M9BP0D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | 500R15Z104MV6E vs 08052E104M9BP0D |
500R15Z104MV6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | 500R15Z104MV6E vs 500R15Z104MV6 |
500R15Z104MV6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | 500R15Z104MV6E vs 500R15Z104MV6R |
GRM40Z5U104M050AD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | 500R15Z104MV6E vs GRM40Z5U104M050AD |
NMC-E0805Z5U104M50TRPLPM | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.1uF, SURFACE MOUNT, 0805, CHIP | NIC Components Corp | 500R15Z104MV6E vs NMC-E0805Z5U104M50TRPLPM |
C0805Z5U500-104MNE-F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 500R15Z104MV6E vs C0805Z5U500-104MNE-F |
GRM40Z5U104M050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.1uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 500R15Z104MV6E vs GRM40Z5U104M050AB |