Part Details for GRM40Z5U104M050AD by Murata Manufacturing Co Ltd
Overview of GRM40Z5U104M050AD by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM40Z5U104M050AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4874 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 20±%, Z5U Temp Coef. | 60952 |
|
$0.0084 / $0.0560 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 20±%, Z5U Temp Coef. | 48000 |
|
$0.0123 / $0.1050 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 20±%, Z5U Temp Coef. | 3616 |
|
$0.0270 / $0.1350 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 20±%, Z5U Temp Coef. | 699 |
|
$0.0350 / $0.1050 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4550 |
|
$0.2800 / $0.4200 | Buy Now |
Part Details for GRM40Z5U104M050AD
GRM40Z5U104M050AD CAD Models
GRM40Z5U104M050AD Part Data Attributes
|
GRM40Z5U104M050AD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM40Z5U104M050AD
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM40Z5U104M050AD
This table gives cross-reference parts and alternative options found for GRM40Z5U104M050AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM40Z5U104M050AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08055E104MAT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GRM40Z5U104M050AD vs 08055E104MAT4A |
NMC0805Z5U104M50TRPLPF | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.1uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | NIC Components Corp | GRM40Z5U104M050AD vs NMC0805Z5U104M50TRPLPF |
500R15Z104MV6T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | GRM40Z5U104M050AD vs 500R15Z104MV6T |
08052E104M9BP0D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | GRM40Z5U104M050AD vs 08052E104M9BP0D |
500R15Z104MV6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | GRM40Z5U104M050AD vs 500R15Z104MV6 |
500R15Z104MV6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | GRM40Z5U104M050AD vs 500R15Z104MV6R |
NMC-E0805Z5U104M50TRPLPM | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.1uF, SURFACE MOUNT, 0805, CHIP | NIC Components Corp | GRM40Z5U104M050AD vs NMC-E0805Z5U104M50TRPLPM |
C0805Z5U500-104MNE-F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | GRM40Z5U104M050AD vs C0805Z5U500-104MNE-F |
GRM40Z5U104M050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.1uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40Z5U104M050AD vs GRM40Z5U104M050AB |
GRM40Z5U104M050BK | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40Z5U104M050AD vs GRM40Z5U104M050BK |