Capacitors
08052E104M9BP0D
YAGEO Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 0805, CHIP, LEAD FREE

Overview of 08052E104M9BP0D by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for 08052E104M9BP0D by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 08052E104M9BP0D by YAGEO Corporation

08052E104M9BP0D
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
10 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
Z5U
Temperature Coefficient
-56/+22% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. 08052E104M9BP0D
    YAGEO Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 0805, CHIP, LEAD FREE
    VS

Alternate Parts for 08052E104M9BP0D

This table gives cross-reference parts and alternative options found for 08052E104M9BP0D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08052E104M9BP0D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
08055E104MAT4A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 0805, CHIP Kyocera AVX Components 08052E104M9BP0D vs 08055E104MAT4A
NMC0805Z5U104M50TRPLPF CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.1uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE NIC Components Corp 08052E104M9BP0D vs NMC0805Z5U104M50TRPLPF
500R15Z104MV6T Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 0805, CHIP Johanson Dielectrics Inc 08052E104M9BP0D vs 500R15Z104MV6T
500R15Z104MV6 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 0805, CHIP Johanson Dielectrics Inc 08052E104M9BP0D vs 500R15Z104MV6
500R15Z104MV6R Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 0805, CHIP Johanson Dielectrics Inc 08052E104M9BP0D vs 500R15Z104MV6R
GRM40Z5U104M050AD Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 0805, CHIP Murata Manufacturing Co Ltd 08052E104M9BP0D vs GRM40Z5U104M050AD
NMC-E0805Z5U104M50TRPLPM CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.1uF, SURFACE MOUNT, 0805, CHIP NIC Components Corp 08052E104M9BP0D vs NMC-E0805Z5U104M50TRPLPM
C0805Z5U500-104MNE-F Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD 08052E104M9BP0D vs C0805Z5U500-104MNE-F
GRM40Z5U104M050AB CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.1uF, SURFACE MOUNT, 0805, CHIP Murata Manufacturing Co Ltd 08052E104M9BP0D vs GRM40Z5U104M050AB
GRM40Z5U104M050BK Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 0805, CHIP Murata Manufacturing Co Ltd 08052E104M9BP0D vs GRM40Z5U104M050BK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 08052E104M9BP0D by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 08052E104M9BP0D by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 08052E104M9BP0D would you like to use for your alert(s)?
  • Please alert me when 08052E104M9BP0D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 08052E104M9BP0D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 08052E104M9BP0D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 08052E104M9BP0D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 08052E104M9BP0D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 08052E104M9BP0D by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: