Part Details for 500S41Z104ZV4U by Johanson Dielectrics Inc
Overview of 500S41Z104ZV4U by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500S41Z104ZV4U
500S41Z104ZV4U CAD Models
500S41Z104ZV4U Part Data Attributes
|
500S41Z104ZV4U
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500S41Z104ZV4U
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
JESD-609 Code | e3 | |
Length | 3.18 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed , 13 Inch | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | S41(Z5U,100 V/50 V) | |
Size Code | 1210 | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 2.41 mm |
Alternate Parts for 500S41Z104ZV4U
This table gives cross-reference parts and alternative options found for 500S41Z104ZV4U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500S41Z104ZV4U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC1210Z5U104ZL2AR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 1310, | American Technical Ceramics Corp | 500S41Z104ZV4U vs ATC1210Z5U104ZL2AR |
NMC1206Z5U104Z50TRM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 1210, | NIC Components Corp | 500S41Z104ZV4U vs NMC1206Z5U104Z50TRM |
ATC1210Z5U104ZL2SR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 1310, | American Technical Ceramics Corp | 500S41Z104ZV4U vs ATC1210Z5U104ZL2SR |
ATC1210Z5U104ZL2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 1310, | American Technical Ceramics Corp | 500S41Z104ZV4U vs ATC1210Z5U104ZL2SB |
500S41Z104ZP4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 1210, | Johanson Dielectrics Inc | 500S41Z104ZV4U vs 500S41Z104ZP4T |
500S41Z104ZV4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 1210, | Johanson Dielectrics Inc | 500S41Z104ZV4U vs 500S41Z104ZV4 |
Z5U1210HTTE104Z | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | 500S41Z104ZV4U vs Z5U1210HTTE104Z |
1210Z104Z500NTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 500S41Z104ZV4U vs 1210Z104Z500NTM |
500S41Z104ZV4R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 1210, | Johanson Dielectrics Inc | 500S41Z104ZV4U vs 500S41Z104ZV4R |
500S41Z104ZP4U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 1210, | Johanson Dielectrics Inc | 500S41Z104ZV4U vs 500S41Z104ZP4U |