Part Details for ATC1210Z5U104ZL2SR by American Technical Ceramics Corp
Overview of ATC1210Z5U104ZL2SR by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC1210Z5U104ZL2SR
ATC1210Z5U104ZL2SR CAD Models
ATC1210Z5U104ZL2SR Part Data Attributes
|
ATC1210Z5U104ZL2SR
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC1210Z5U104ZL2SR
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 1310,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1310 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Marking, Packaging, Voltage, Terms | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | ATCZ5U | |
Size Code | 1210 | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Width | 2.5 mm |
Alternate Parts for ATC1210Z5U104ZL2SR
This table gives cross-reference parts and alternative options found for ATC1210Z5U104ZL2SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC1210Z5U104ZL2SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500S41Z104ZV4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 1210, | Johanson Dielectrics Inc | ATC1210Z5U104ZL2SR vs 500S41Z104ZV4 |
Z5U1210HTTEB104Z | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ATC1210Z5U104ZL2SR vs Z5U1210HTTEB104Z |
ATC1210Z5U104ZL2ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 1310, | American Technical Ceramics Corp | ATC1210Z5U104ZL2SR vs ATC1210Z5U104ZL2ST |
500S41Z104ZP4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 1210, | Johanson Dielectrics Inc | ATC1210Z5U104ZL2SR vs 500S41Z104ZP4 |
500S41Z104ZP4U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 1210, | Johanson Dielectrics Inc | ATC1210Z5U104ZL2SR vs 500S41Z104ZP4U |
500S41Z104ZP4E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 1210, | Johanson Dielectrics Inc | ATC1210Z5U104ZL2SR vs 500S41Z104ZP4E |
500S41Z104ZV4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 1210, | Johanson Dielectrics Inc | ATC1210Z5U104ZL2SR vs 500S41Z104ZV4T |
NMC1206Z5U104Z50TR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 1210, | NIC Components Corp | ATC1210Z5U104ZL2SR vs NMC1206Z5U104Z50TR |
NMC1206Z5U104Z50TRPM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 1210, | NIC Components Corp | ATC1210Z5U104ZL2SR vs NMC1206Z5U104Z50TRPM |
500S41Z104ZV4U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 1210, | Johanson Dielectrics Inc | ATC1210Z5U104ZL2SR vs 500S41Z104ZV4U |