There are no models available for this part yet.
Overview of Z5U1210HTTE104Z by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
CAD Models for Z5U1210HTTE104Z by KOA Speer Electronics Inc
Part Data Attributes for Z5U1210HTTE104Z by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Custom Capabilities
|
Special Tolerance Available Contect MFR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.7 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
10 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
80%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
Z5U
|
Temperature Coefficient
|
-56/+22% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.5 mm
|
Alternate Parts for Z5U1210HTTE104Z
This table gives cross-reference parts and alternative options found for Z5U1210HTTE104Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z5U1210HTTE104Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500S41Z104ZV4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 1210, | Johanson Dielectrics Inc | Z5U1210HTTE104Z vs 500S41Z104ZV4 |
Z5U1210HTTEB104Z | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | Z5U1210HTTE104Z vs Z5U1210HTTEB104Z |
ATC1210Z5U104ZL2ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 1310, | American Technical Ceramics Corp | Z5U1210HTTE104Z vs ATC1210Z5U104ZL2ST |
500S41Z104ZP4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 1210, | Johanson Dielectrics Inc | Z5U1210HTTE104Z vs 500S41Z104ZP4 |
500S41Z104ZP4U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 1210, | Johanson Dielectrics Inc | Z5U1210HTTE104Z vs 500S41Z104ZP4U |
500S41Z104ZP4E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 1210, | Johanson Dielectrics Inc | Z5U1210HTTE104Z vs 500S41Z104ZP4E |
500S41Z104ZV4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 1210, | Johanson Dielectrics Inc | Z5U1210HTTE104Z vs 500S41Z104ZV4T |
NMC1206Z5U104Z50TR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 1210, | NIC Components Corp | Z5U1210HTTE104Z vs NMC1206Z5U104Z50TR |
NMC1206Z5U104Z50TRPM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 1210, | NIC Components Corp | Z5U1210HTTE104Z vs NMC1206Z5U104Z50TRPM |
500S41Z104ZV4U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 1210, | Johanson Dielectrics Inc | Z5U1210HTTE104Z vs 500S41Z104ZV4U |