5-146282-5
Description: 05 MODII HDR SRST B/A .100CL

Overview of 5-146282-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 5-146282-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 85M2521
Newark 05 Modii Hdr Srst B/A .100Cl |Amp Te Connectivity 5-146282-5 RoHS: Not Compliant Min Qty: 19200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $0.2750
$0.2750 Buy Now
DISTI # 5-146282-5-ND
DigiKey CONN HEADER VERT 5POS 2.54MM Min Qty: 19200 Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
  • 19,200 $0.2349
$0.2349 Buy Now
DISTI # 5-146282-5
Avnet Americas Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 5-146282-5) RoHS: Compliant Min Qty: 19200 Package Multiple: 19200 Lead time: 13 Weeks, 0 Days Container: Tube 0
  • 19,200 $0.3647
$0.3647 Buy Now
DISTI # 571-5-146282-5
Mouser Electronics Headers & Wire Housings VT 1X05P .1" 230/090 SNPB RoHS: Compliant 20279
  • 1 $0.3300
  • 10 $0.3160
  • 100 $0.3150
  • 480 $0.2670
  • 2,880 $0.2640
  • 5,280 $0.2620
  • 10,080 $0.2560
  • 25,440 $0.2340
$0.2340 / $0.3300 Buy Now
DISTI # 72049315
RS Connector, AMPMODU, 05 Modii Hdr Srst B/A .100Cl | TE Connectivity 5-146282-5 RoHS: Not Compliant Min Qty: 19200 Package Multiple: 1 Container: Bulk 0
  • 19,200 $0.3350
$0.3350 RFQ
Future Electronics 5 Positions Header 2.54mm Pitch RoHS: Compliant pbFree: Yes Min Qty: 19200 Package Multiple: 19200 Lead time: 18 Weeks Container: Box 0
Box
  • 19,200 $0.2350
$0.2350 Buy Now
DISTI # AMP5-146282-5
Heilind Electronics 05 MODII HDR SRST B/A .100CL Americas - 0 in Stock
972 On Order
  • 19,200 $0.2805
  • 26,880 $0.2764
$0.2764 / $0.2805 Buy Now
Onlinecomponents.com 05 MODII HDR SRST B/A .100CL RoHS: Compliant 19200 In Stock
  • 480 $0.6687
  • 960 $0.6586
  • 2,880 $0.6488
  • 4,800 $0.6390
  • 9,600 $0.3383
  • 14,400 $0.2381
  • 19,200 $0.2333
$0.2333 / $0.6687 Buy Now
DISTI # 67589997
Verical Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Carton RoHS: Compliant Min Qty: 480 Package Multiple: 480 Date Code: 2318 Americas - 19200
  • 480 $0.8776
  • 960 $0.8487
  • 2,880 $0.8070
  • 4,800 $0.7948
  • 9,600 $0.4136
$0.4136 / $0.8776 Buy Now
DISTI # 5-146282-5
TTI Headers & Wire Housings VT 1X05P .1" 230/090 SNPB RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 8 Container: Each Americas - 13072
In Stock
  • 16 $0.3460
  • 480 $0.3110
  • 960 $0.2990
  • 2,880 $0.2900
  • 5,000 $0.2840
  • 10,080 $0.2790
  • 19,200 $0.2730
$0.2730 / $0.3460 Buy Now
DISTI # AMP5-146282-5
Interstate Connecting Components 05 MODII HDR SRST B/A .100CL 0
1414 On Order
  • 19,200 $0.2805
  • 26,880 $0.2764
$0.2764 / $0.2805 Buy Now
DISTI # 5-146282-5
Avnet Abacus (Alt: 5-146282-5) RoHS: Compliant Min Qty: 19200 Package Multiple: 480 Lead time: 40 Weeks, 0 Days Abacus - 0
Buy Now
LCSC 3A Tin Direct Insert 5P -65+105 2.54mm Black Single Row Brass Alloy PluginP2.54mm Pin Headers ROHS 23
  • 1 $0.4932
  • 10 $0.4806
  • 30 $0.4712
  • 100 $0.4633
$0.4633 / $0.4932 Buy Now
Master Electronics 05 MODII HDR SRST B/A .100CL RoHS: Compliant 19200 In Stock
  • 480 $0.6687
  • 960 $0.6586
  • 2,880 $0.6488
  • 4,800 $0.6390
  • 9,600 $0.3383
  • 14,400 $0.2381
  • 19,200 $0.2333
$0.2333 / $0.6687 Buy Now

CAD Models for 5-146282-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5-146282-5 by TE Connectivity

5-146282-5
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
13 Weeks
Samacsys Manufacturer
TE Connectivity
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mains Connector Rating
3A
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
200u inch
Rated Current (Signal)
3 A
Reference Standard
CSA, LR, U
Terminal Length
0.09 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
5
UL Flammability Code
94V-0
Want to compare parts?
  1. 5-146282-5
    TE Connectivity
    05 MODII HDR SRST B/A .100CL
    VS

Alternate Parts for 5-146282-5

This table gives cross-reference parts and alternative options found for 5-146282-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146282-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
146282-5 5 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE Connectivity 5-146282-5 vs 146282-5
103741-5 05 MODII HDR SRST B/A .100CL TE Connectivity 5-146282-5 vs 103741-5
Part Number Description Manufacturer Compare
5-1375583-4 Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator TE Connectivity 5-146282-5 vs 5-1375583-4
5-147324-4 Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator TE Connectivity 5-146282-5 vs 5-147324-4
5-146132-3 05 MODII HDR SR SFMNT B/A .100 TE Connectivity 5-146282-5 vs 5-146132-3
87348-5 Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 5-146282-5 vs 87348-5
281695-5 HEADER HE14 STRAIGHT 5 P TE Connectivity 5-146282-5 vs 281695-5
281699-5 HEADER HE13 RA 5 P TE Connectivity 5-146282-5 vs 281699-5
2-103669-7 (2-103669-7) 05 MTE HDR SRST LATCH W/HLDWN TE Connectivity 5-146282-5 vs 2-103669-7
5-146128-3 Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator TE Connectivity 5-146282-5 vs 5-146128-3
5-1375549-4 Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator TE Connectivity 5-146282-5 vs 5-1375549-4
87220-5 05 MODII HDR SRST UNSHRD .100 TE Connectivity 5-146282-5 vs 87220-5

Related Parts for 5-146282-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-146282-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-146282-5 by TE Connectivity

  • Please alert me when 5-146282-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5-146282-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-146282-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5-146282-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-146282-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-146282-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: