Part Details for 87348-5 by TE Connectivity
Overview of 87348-5 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for 87348-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4555
|
Newark | 05 Modii Hdr Srst Unshrd .100 |Amp Te Connectivity 87348-5 Min Qty: 520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 / $2.5800 | Buy Now |
DISTI #
87348-5-ND
|
DigiKey | CONN HEADER VERT 5POS 2.54MM Min Qty: 520 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4761 | Buy Now |
DISTI #
87348-5
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 87348-5) RoHS: Not Compliant Min Qty: 520 Package Multiple: 520 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8081 / $2.1758 | Buy Now |
DISTI #
72053302
|
RS | Connector, AMPMODU, 05 Modii Hdr Srst Unshrd .100 | TE Connectivity 87348-5 RoHS: Not Compliant Min Qty: 520 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2500 / $2.3200 | RFQ |
DISTI #
AMP87348-5
|
Heilind Electronics | 05 MODII HDR SRST UNSHRD .100 | Americas - 0 in Stock |
|
$2.2534 / $2.3217 | Buy Now |
|
Onlinecomponents.com | 05 MODII HDR SRST UNSHRD .100 | 0 |
|
$2.1000 / $3.0600 | Buy Now |
DISTI #
AMP87348-5
|
Interstate Connecting Components | 05 MODII HDR SRST UNSHRD .100 | 0 |
|
$2.2534 / $2.3217 | Buy Now |
DISTI #
87348-5
|
Avnet Abacus | (Alt: 87348-5) RoHS: Not Compliant Min Qty: 520 Package Multiple: 520 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 05 MODII HDR SRST UNSHRD .100 | 0 |
|
$2.1000 / $3.0600 | Buy Now |
Part Details for 87348-5
87348-5 CAD Models
87348-5 Part Data Attributes
|
87348-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87348-5
TE Connectivity
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87348-5
This table gives cross-reference parts and alternative options found for 87348-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87348-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103321-5 | 05 MODII HDR SRST B/A .100CL | TE Connectivity | 87348-5 vs 103321-5 |
5-146274-5 | 05 MODII HDR SRST B/A .100CL | TE Connectivity | 87348-5 vs 5-146274-5 |