-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEADER HE13 RA 5 P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R9219
|
Newark | Header He13 Ra 5 P |Amp Te Connectivity 281699-5 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8280 | Buy Now |
DISTI #
A113282-ND
|
DigiKey | CONN HEADER R/A 5POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2011 In Stock |
|
$0.8934 / $1.6000 | Buy Now |
DISTI #
281699-5
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Loose Piece - Bulk (Alt: 281699-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$0.7385 / $0.8338 | Buy Now |
DISTI #
571-281699-5
|
Mouser Electronics | Headers & Wire Housings HEADER HE13 RA 5 P RoHS: Compliant | 2056 |
|
$0.8850 / $1.6000 | Buy Now |
|
Future Electronics | Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.7000 / $0.7350 | Buy Now |
|
Future Electronics | Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.7000 / $0.7350 | Buy Now |
DISTI #
AMP281699-5
|
Heilind Electronics | HEADER HE13 RA 5 P | Americas - 0 in Stock |
|
$0.8759 / $0.8890 | Buy Now |
|
Onlinecomponents.com | HEADER HE13 RA 5 P RoHS: Compliant | 0 |
|
$0.7390 / $1.5490 | Buy Now |
DISTI #
281699-5
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Loose Piece - Bulk (Alt: 281699-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$0.7385 / $0.8338 | Buy Now |
DISTI #
AMP281699-5
|
Interstate Connecting Components | HEADER HE13 RA 5 P | 0 |
|
$0.8759 / $0.8890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
281699-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
281699-5
TE Connectivity
HEADER HE13 RA 5 P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 281699-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 281699-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-103634-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 281699-5 vs 5-103634-4 |
87220-5 | 05 MODII HDR SRST UNSHRD .100 | TE Connectivity | 281699-5 vs 87220-5 |
281695-5 | HEADER HE14 STRAIGHT 5 P | TE Connectivity | 281699-5 vs 281695-5 |
1-104450-2 | (1-104450-2) 05 MTE HDR SRST LATCHW/HLDWN | TE Connectivity | 281699-5 vs 1-104450-2 |
104916-1 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 281699-5 vs 104916-1 |
5-146132-3 | 05 MODII HDR SR SFMNT B/A .100 | TE Connectivity | 281699-5 vs 5-146132-3 |
5-147324-4 | (5-147324-4) 05 MTE HDR SRRA SMT.100CL | TE Connectivity | 281699-5 vs 5-147324-4 |
87348-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 281699-5 vs 87348-5 |
8-102898-8 | 05 MODII HDR SRST UNSHRD A/PIN | TE Connectivity | 281699-5 vs 8-102898-8 |
5-104721-2 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 281699-5 vs 5-104721-2 |