-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P9469
|
Newark | 2X10 Mte Rcpt Sr Latch .100Cl |Amp Te Connectivity 5-103961-9 RoHS: Not Compliant Min Qty: 1386 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 / $2.0100 | Buy Now |
DISTI #
5-103961-9-ND
|
DigiKey | CONN RCPT 10P IDC 26-30AWG GOLD Min Qty: 1386 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6318 | Buy Now |
DISTI #
5-103961-9
|
Avnet Americas | Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount Strip (Alt: 5-103961-9) RoHS: Compliant Min Qty: 1386 Package Multiple: 462 Lead time: 17 Weeks, 0 Days | 0 |
|
$1.9351 | Buy Now |
DISTI #
571-5-103961-9
|
Mouser Electronics | Headers & Wire Housings 2X10 MTE RCPT SR LATCH .100CL RoHS: Compliant | 1128 |
|
$1.6100 / $2.0000 | Buy Now |
DISTI #
72048147
|
RS | Connector, AMPMODU, 2X10 Mte Rcpt Sr Latch .100Cl | TE Connectivity 5-103961-9 RoHS: Not Compliant Min Qty: 1386 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1386 Package Multiple: 462 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$1.3200 | Buy Now |
DISTI #
AMP5-103961-9
|
Heilind Electronics | 2X10 MTE RCPT SR LATCH .100CL | Americas - 0 in Stock |
|
$1.6500 / $1.6746 | Buy Now |
|
Onlinecomponents.com | 2X10 MTE RCPT SR LATCH .100CL RoHS: Compliant | 0 |
|
$1.3900 / $2.9100 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 10 CONTACT(S), 1 ROW(S), FEMALE, IDC TERMINAL, RECEPTACLE | 13 |
|
$1.9125 / $3.8250 | Buy Now |
DISTI #
AMP5-103961-9
|
Interstate Connecting Components | 2X10 MTE RCPT SR LATCH .100CL | 0 |
|
$1.6500 / $1.6746 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-103961-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-103961-9
TE Connectivity
Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED, POLARIZED | |
Body Depth | 0.265 inch | |
Body Length | 2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.054 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 5-103961-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-103961-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103961-9 | (103961-9) 2X10 MTE RCPT SR LATCH .100CL | TE Connectivity | 5-103961-9 vs 103961-9 |
5-103961-9 | (5-103961-9) 2X10 MTE RCPT SR LATCH .100CL | TE Connectivity | 5-103961-9 vs 5-103961-9 |