5-103961-9 vs 103961-9 feature comparison

5-103961-9 TE Connectivity

Buy Now Datasheet

103961-9 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature LATCHED, POLARIZED LATCHED, POLARIZED
Body Depth 0.265 inch 0.265 inch
Body Length 2 inch 2 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
Dielectric Withstanding Voltage 600VAC V 600VAC V
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Diameter-Min 0.054 inch 0.054 inch
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating 3A 3A
Mixed Contacts NO NO
Mounting Option 2 LATCHING LATCHING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Rated Current (Signal) 3 A 3 A
Rated Voltage 267 V 267 V
Reference Standard CSA, LR, U CSA, LR, U
Terminal Pitch 2.54 mm 2.54 mm
Termination Type CRIMP/IDC CRIMP/IDC
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Wire Size-Max 26 AWG 26 AWG
Wire Size-Min 30 AWG 30 AWG
Base Number Matches 2 4
Contact Design PREASSEM CONN
Contact Finish Termination TIN LEAD
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT
JESD-609 Code e0
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LATCH
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING
Terminal Length 0.52 inch

Compare 5-103961-9 with alternatives

Compare 103961-9 with alternatives