-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-103956-3) 5X4 MTE RCPT SR LATCH .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K7985
|
Newark | Wire-Board Connector Receptacle, 4 Position, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:1 Row, No. Of Contacts:4Contacts, Connector Mounting:Cable Mount, Product Range:Mte Rohs Compliant: Yes |Amp Te Connectivity 5-103956-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1045 |
|
$0.9930 / $1.4600 | Buy Now |
DISTI #
A34193-ND
|
DigiKey | CONN RCPT 4POS IDC 22-26AWG TIN Min Qty: 5 Lead time: 21 Weeks Container: Tube |
798 In Stock |
|
$0.8413 / $1.4220 | Buy Now |
DISTI #
5-103956-3
|
Avnet Americas | Conn IDC Connector RCP 4 POS 2.54mm IDT ST Cable Mount Strip (Alt: 5-103956-3) RoHS: Compliant Min Qty: 3465 Package Multiple: 1155 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.7594 / $0.8574 | Buy Now |
DISTI #
82K7985
|
Avnet Americas | Conn IDC Connector RCP 4 POS 2.54mm IDT ST Cable Mount Strip - Bulk (Alt: 82K7985) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 / $1.4400 | Buy Now |
DISTI #
571-5-103956-3
|
Mouser Electronics | Headers & Wire Housings RECEPTACLE ASSY 4P RoHS: Compliant | 4142 |
|
$0.8410 / $1.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3465 Package Multiple: 1155 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$0.7210 | Buy Now |
DISTI #
AMP5-103956-3
|
Heilind Electronics | 5X4 MTE RCPT SR LATCH .100CL | Americas - 577 in Stock |
|
$0.6447 / $0.9141 | Buy Now |
|
Onlinecomponents.com | 5X4 MTE RCPT SR LATCH .100CL RoHS: Compliant |
3 In Stock |
|
$0.8190 / $1.8640 | Buy Now |
DISTI #
77305334
|
Verical | Conn Wire to Board F 4 POS 2.54mm IDT ST Cable Mount Tube RoHS: Compliant Min Qty: 55 Package Multiple: 55 | Americas - 990 |
|
$1.4697 / $1.8730 | Buy Now |
|
Bristol Electronics | 55 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-103956-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-103956-3
TE Connectivity
(5-103956-3) 5X4 MTE RCPT SR LATCH .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.265 inch | |
Body Length | 1.99 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.054 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 5-103956-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-103956-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103956-3 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Receptacle | TE Connectivity | 5-103956-3 vs 103956-3 |
5-103956-3 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 5-103956-3 vs 5-103956-3 |