-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8530
|
Newark | Modular Conn/Ethernet Conn Junction Box 2D 4P |Amp Te Connectivity 1473571-4 RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 630 |
|
$3.0300 / $3.6800 | Buy Now |
DISTI #
A29179-ND
|
DigiKey | CONN ADAPT RCPT/RCPT 4POS 2MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
115 In Stock |
|
$2.2929 / $4.3300 | Buy Now |
DISTI #
1473571-4
|
Avnet Americas | RITS.JUNCTION BOX 2D 4P P/M - Bulk (Alt: 1473571-4) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$1.5177 / $2.1070 | Buy Now |
DISTI #
571-1473571-4
|
Mouser Electronics | Modular Connectors / Ethernet Connectors JUNCTION BOX 2D 4P RITS RoHS: Compliant | 0 |
|
$2.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$1.7700 | Buy Now |
DISTI #
AMP1473571-4
|
Heilind Electronics | RITS.JUNCTION BOX 2D 4P P/M | Americas - 0 in Stock |
|
$2.1488 / $2.2384 | Buy Now |
|
Onlinecomponents.com | RITS.JUNCTION BOX 2D 4P P/M RoHS: Compliant |
1830 In Stock |
|
$2.4500 / $2.9700 | Buy Now |
DISTI #
76084200
|
Verical | Conn Wire to Board F 4 POS 2mm ST Panel Mount Bag RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2140 | Americas - 1200 |
|
$2.8824 / $3.4941 | Buy Now |
DISTI #
76083526
|
Verical | Conn Wire to Board F 4 POS 2mm ST Panel Mount Bag RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 630 |
|
$2.0700 / $2.1500 | Buy Now |
DISTI #
14735714-TEC-0
|
TME | 1473571-4 | 630 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1473571-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1473571-4
TE Connectivity
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.627 inch | |
Body Depth | 1.181 inch | |
Body Length | 0.622 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 32 V | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1473571-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1473571-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-103956-4 | TE Connectivity | $1.6150 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | 1473571-4 vs 1-103956-4 |
5-103978-3 | TE Connectivity | $1.9737 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | 1473571-4 vs 5-103978-3 |
281838-4 | TE Connectivity | $0.3419 | HOUSING HE13 HE14 COSI 4 P | 1473571-4 vs 281838-4 |
5-103977-3 | TE Connectivity | Check for Price | (5-103977-3) 5X4 MTE RCPT SR PLAIN .100CL | 1473571-4 vs 5-103977-3 |
281708-4 | TE Connectivity | $0.7183 | PLUG HE14 IDC 90 4 P TUBE | 1473571-4 vs 281708-4 |
5-104439-3 | TE Connectivity | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | 1473571-4 vs 5-104439-3 |
5-103959-3 | TE Connectivity | $1.6150 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | 1473571-4 vs 5-103959-3 |
5-103976-3 | TE Connectivity | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | 1473571-4 vs 5-103976-3 |
5-103970-3 | TE Connectivity | $0.6798 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | 1473571-4 vs 5-103970-3 |
5-103971-3 | TE Connectivity | $1.8274 | (5-103971-3) 5X4 MTE RCPT SR RIBBED .100CL | 1473571-4 vs 5-103971-3 |