Part Details for 4UD1R102M2RN by SPC Multicomp
Overview of 4UD1R102M2RN by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4UD1R102M2RN
4UD1R102M2RN CAD Models
4UD1R102M2RN Part Data Attributes
|
4UD1R102M2RN
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
4UD1R102M2RN
SPC Multicomp
Rocker Switch, DPDT, On-on, 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 28 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.091 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 4.4958 mm | |
Body Height | 7.0104 mm | |
Body Length or Diameter | 7.0104 mm | |
Center Contact Material | COPPER ALLOY | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Dielectric Withstand Volts | 700VAC V | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.102 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 4UD1R102M2RN
This table gives cross-reference parts and alternative options found for 4UD1R102M2RN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4UD1R102M2RN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MDP-1R1VS2RE | Rocker Switch, DPDT, On-on, 8 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | E-Switch Inc | 4UD1R102M2RN vs 400MDP-1R1VS2RE |
B223J3CB2 | Rocker Switch, DPDT, On-on, Solder Terminal, Rocker Actuator, Through Hole-straight | Electro Switch Corporation | 4UD1R102M2RN vs B223J3CB2 |
A22KB-CE | Rocker Switch, DPDT, On-on, 10 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight, | NKK Switches | 4UD1R102M2RN vs A22KB-CE |
300AWDP1J1VS3RE | Rocker Switch, DPDT, On-on, 10 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | E-Switch Inc | 4UD1R102M2RN vs 300AWDP1J1VS3RE |
GW22RBP | Rocker Switch, DPDT, On-on, Solder Terminal, Rocker Actuator, Through Hole-straight, | NKK Switches | 4UD1R102M2RN vs GW22RBP |
300DP1J1VS2RE | Rocker Switch, DPDT, On-on, 10 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | E-Switch Inc | 4UD1R102M2RN vs 300DP1J1VS2RE |
300DP-1J1WHTM2RE | Rocker Switch, DPDT, On-on, 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | E-Switch Inc | 4UD1R102M2RN vs 300DP-1J1WHTM2RE |
B223J71V3B2 | Rocker Switch, DPDT, On-on, 10 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | Electro Switch Corporation | 4UD1R102M2RN vs B223J71V3B2 |