Part Details for GW22RBP by NKK Switches
Overview of GW22RBP by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for GW22RBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9640
|
Newark | Switch, Rocker, Dpdt, 0.1A, 28Vac, White, Switch Operation:On-None-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Switch Mounting:Through Hole, Actuator/Cap Colour:White, Product Range:Gw Series, Panel Cutout Width:-Rohs Compliant: Yes |Nkk Switches GW22RBP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8800 / $6.6700 | Buy Now |
DISTI #
GW22RBP-ND
|
DigiKey | SWITCH ROCKER DPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
144 In Stock |
|
$2.7020 / $4.1600 | Buy Now |
DISTI #
633-GW22RBP
|
Mouser Electronics | Rocker Switches DPDT ON-ON WHT ROCKER ACTUATOR RoHS: Compliant | 0 |
|
$2.7000 / $4.1600 | Order Now |
DISTI #
70365616
|
RS | Switch, Thin Rocker, DPDT, ON-NONE-ON, White Actuator, 0.4VA, 28VAC/DC, Str PC | NKK Switches GW22RBP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9100 / $4.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$2.8000 | Buy Now |
DISTI #
GW22RBP
|
TTI | Rocker Switches DPDT ON-ON WHT ROCKER ACTUATOR Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.1500 / $4.4700 | Buy Now |
DISTI #
GW22RBP
|
TME | ROCKER, DPDT, Pos: 2, ON-ON, 0.1A/28VAC, 0.1A/28VDC, white, none, GW Min Qty: 1 | 0 |
|
$2.1200 / $2.7300 | RFQ |
|
Powell Electronics | ULTRA-THIN ROCKER Min Qty: 1 | 53 |
|
$2.3800 / $3.5200 | Buy Now |
Part Details for GW22RBP
GW22RBP CAD Models
GW22RBP Part Data Attributes
|
GW22RBP
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
GW22RBP
NKK Switches
Rocker Switch, DPDT, On-on, Solder Terminal, Rocker Actuator, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 28 deg | |
Actuator Color | WHITE | |
Actuator Length | 0.091 inch | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Type | ROCKER | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.08 mΩ | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.102 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |
Alternate Parts for GW22RBP
This table gives cross-reference parts and alternative options found for GW22RBP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GW22RBP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2022TJG03-FA-3A-CF | Rocker Switch, DPDT, On-on, Solder Terminal, Rocker Actuator, Through Hole-straight, | NKK Switches | GW22RBP vs M2022TJG03-FA-3A-CF |
B223J71V3B2 | Rocker Switch, DPDT, On-on, 10 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | Electro Switch Corporation | GW22RBP vs B223J71V3B2 |
A22KB-CE | Rocker Switch, DPDT, On-on, 10 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight, | NKK Switches | GW22RBP vs A22KB-CE |
300DP-1J1WHTM2RE | Rocker Switch, DPDT, On-on, 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | E-Switch Inc | GW22RBP vs 300DP-1J1WHTM2RE |
M2022TJG03-FF-3A-FF | Rocker Switch, DPDT, On-on, Solder Terminal, Rocker Actuator, Through Hole-straight, | NKK Switches | GW22RBP vs M2022TJG03-FF-3A-FF |
400MDP-1R1VS2RE | Rocker Switch, DPDT, On-on, 8 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | E-Switch Inc | GW22RBP vs 400MDP-1R1VS2RE |
300AWDP1J1VS3RE | Rocker Switch, DPDT, On-on, 10 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | E-Switch Inc | GW22RBP vs 300AWDP1J1VS3RE |