-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING AMVAR 18-14 IS 8 028LUBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7350
|
Newark | Terminals Ring Amvar 18-14 Is 8 028Lubz |Amp Te Connectivity 485044-1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 6000 |
|
$0.1860 | Buy Now |
DISTI #
33B9066
|
Newark | Ring Amvar 18-14 Is 8 028Lubz Rohs Compliant: Yes |Amp Te Connectivity 485044-1 Min Qty: 72000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1480 | Buy Now |
DISTI #
2266-485044-1-ND
|
DigiKey | CONN RING CIRC 14-18AWG CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.1430 | Buy Now |
DISTI #
A137006CT-ND
|
DigiKey | CONN RING CIRC 14-18AWG CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1210 / $0.2700 | Buy Now |
DISTI #
485044-1
|
Avnet Americas | Ring Tongue Terminal 14-18AWG Strip - Tape and Reel (Alt: 485044-1) RoHS: Compliant Min Qty: 72000 Package Multiple: 12000 Container: Reel | 0 |
|
$0.1282 | Buy Now |
DISTI #
571-485044-1
|
Mouser Electronics | Terminals RING AMVAR 18-14 IS 8 028LUBZ RoHS: Compliant | 71850 |
|
$0.1270 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.1139 | Buy Now |
DISTI #
AMP485044-1
|
Heilind Electronics | RING AMVAR 18-14 IS 8 028LUBZ | Americas - 0 in Stock |
|
$0.1423 | Buy Now |
|
Onlinecomponents.com | RING AMVAR 18-14 IS 8 028LUBZ RoHS: Compliant |
6000 Partner Stock |
|
$0.1252 / $0.1423 | Buy Now |
DISTI #
AMP485044-1
|
Interstate Connecting Components | RING AMVAR 18-14 IS 8 028LUBZ | 0 |
|
$0.1423 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
485044-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
485044-1
TE Connectivity
RING AMVAR 18-14 IS 8 028LUBZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 485044-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 485044-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35278 | BUDGET RECT 16-14 8 | TE Connectivity | 485044-1 vs 35278 |
160140 | SOLIS 16-14 R M10 | TE Connectivity | 485044-1 vs 160140 |
151758 | 16-14 PIDG R 4BA BLACK EXP.173 | TE Connectivity | 485044-1 vs 151758 |
1958456-1 | TERMINAL,STRAT, RT, HR, 16-14,#10, NI PL | TE Connectivity | 485044-1 vs 1958456-1 |
40951 | RING 18-14 AWG .0198 X .343 BR | TE Connectivity | 485044-1 vs 40951 |
61359-1 | RING GR ANTI ROTATIONAL 18-14 AWG PTPST | TE Connectivity | 485044-1 vs 61359-1 |
60546-1 | EXTRUDED RING CRIMP 18-14 AWG BR | TE Connectivity | 485044-1 vs 60546-1 |
097305-000 | Ring Terminal, 2.5mm2 | TE Connectivity | 485044-1 vs 097305-000 |
322821 | TERMINAL,SOLIS R 90DEG 16-14 | TE Connectivity | 485044-1 vs 322821 |
40593 | RING 18-14 6 .020 TPBR | TE Connectivity | 485044-1 vs 40593 |