-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUDGET RECT 16-14 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
35278 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M7278
|
Newark | Budget Rect 16-14 8 |Amp Te Connectivity 35278 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1340 | Buy Now |
DISTI #
A141491-ND
|
DigiKey | CONN TERM RECT 14-16 AWG #8 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
19996 In Stock |
|
$0.1098 / $0.1800 | Buy Now |
DISTI #
35278
|
Avnet Americas | Spade Tongue Terminal 14-16AWG 16.08mm 6.2mm Tin Loose Piece - Bulk (Alt: 35278) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0943 / $0.1061 | Buy Now |
DISTI #
571-35278
|
Mouser Electronics | Terminals BUDGET RECT 16-14 8 RoHS: Compliant | 2537 |
|
$0.1090 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 26 Weeks Container: Box |
0 Box |
|
$0.1034 | Buy Now |
DISTI #
AMP35278
|
Heilind Electronics | BUDGET RECT 16-14 8 | Americas - 0 in Stock |
|
$0.1196 / $0.1311 | Buy Now |
|
Onlinecomponents.com | BUDGET RECT 16-14 8 RoHS: Compliant |
20000 Partner Stock |
|
$0.1113 / $0.2401 | Buy Now |
DISTI #
30294484
|
Verical | Spade Tongue Terminal 14-16AWG Copper 16.08mm Tin Loose RoHS: Compliant Min Qty: 497 Package Multiple: 1 | Americas - 20000 |
|
$0.1170 / $0.1260 | Buy Now |
DISTI #
35278
|
TTI | Terminals BUDGET RECT 16-14 8 Min Qty: 20000 Package Multiple: 20000 Container: Each | Americas - 0 |
|
$0.0970 / $0.1070 | Buy Now |
DISTI #
35278
|
IBS Electronics | UNINSULATED RECTANGULAR CONTACT TAB WITH HOLE 1.04-2.62 MM², AWG 16 TO 14 4.34 MM M4 Min Qty: 527 Package Multiple: 1 | 20000 |
|
$0.1116 / $0.1212 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35278
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35278
TE Connectivity
BUDGET RECT 16-14 8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 35278. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35278, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
857409-000 | TE Connectivity | $3.1627 | Ring Terminal, 2.5mm2 | 35278 vs 857409-000 |
40951 | TE Connectivity | Check for Price | RING 18-14 AWG .0198 X .343 BR | 35278 vs 40951 |
130472 | TE Connectivity | Check for Price | Ring Terminal, 2.62mm2 | 35278 vs 130472 |
42716-2 | TE Connectivity | Check for Price | RING 18-14 10 025 STST | 35278 vs 42716-2 |
765793-000 | TE Connectivity | $1.2984 | B-106-1802 | 35278 vs 765793-000 |
60744-1 | TE Connectivity | Check for Price | RING CRIMP 18-14 AWG BR | 35278 vs 60744-1 |
160012 | TE Connectivity | Check for Price | BUDG 16-14HD R 5MM | 35278 vs 160012 |
61863-2 | TE Connectivity | $0.4418 | RING CRIMP 18-14 AWG TPBR | 35278 vs 61863-2 |
320815 | TE Connectivity | $1.3012 | TERMINAL,SOLIS RECT 16-14 6 | 35278 vs 320815 |
62786-1 | TE Connectivity | Check for Price | RING 18-14 515 0245 SST | 35278 vs 62786-1 |