Part Details for 097305-000 by TE Connectivity
Overview of 097305-000 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 097305-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC5939
|
Newark | Terminals H/S-Fork 16-14 Blu #8 |Raychem Te Connectivity 097305-000 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.8910 | Buy Now |
DISTI #
097305-000-ND
|
DigiKey | CONN SPADE TERM 14-16AWG BLUE Min Qty: 5000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6222 | Buy Now |
DISTI #
097305-000
|
Avnet Americas | Spade Tongue Terminal 14-16AWG 35.05mm 7.87mm Tin Box - Bulk (Alt: 097305-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 5 Days Container: Bulk | 50 Factory Stock |
|
$0.5544 / $0.6072 | Buy Now |
DISTI #
71704360
|
RS | B-106-2402 | TE Connectivity 097305-000 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9200 / $0.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.5650 | Buy Now |
DISTI #
RYCB-106-2402
|
Heilind Electronics | 097305-000 3-1190713-8 B-106-2402 | Americas - 0 in Stock |
|
$0.5522 / $0.6567 | Buy Now |
|
Onlinecomponents.com | B-106-2402 RoHS: Compliant |
1311 In Stock |
|
$0.5760 / $0.9470 | Buy Now |
DISTI #
097305-000
|
TTI | Terminals B-106-2402 Min Qty: 5000 Package Multiple: 3000 Container: Each | Americas - 0 |
|
$0.5770 / $0.6030 | Buy Now |
DISTI #
RYCB-106-2402
|
Interstate Connecting Components | 097305-000 3-1190713-8 B-106-2402 | 0 |
|
$0.5522 / $0.6567 | Buy Now |
DISTI #
TE Connectivity 097305-000
|
PEI Genesis | B-106-2402 | 1311 |
|
Buy Now |
Part Details for 097305-000
097305-000 CAD Models
097305-000 Part Data Attributes:
|
097305-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
097305-000
TE Connectivity
Ring Terminal, 2.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 097305-000
This table gives cross-reference parts and alternative options found for 097305-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 097305-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61336-1 | RING 16-14 AWG TPBR | TE Connectivity | 097305-000 vs 61336-1 |
2-322694-3 | SOLIS 16-14 S-T HR R 8, AU | TE Connectivity | 097305-000 vs 2-322694-3 |
60744-1 | RING CRIMP 18-14 AWG BR | TE Connectivity | 097305-000 vs 60744-1 |
63872-1 | TERM RING IS 18-14 12 030BR | TE Connectivity | 097305-000 vs 63872-1 |
42716-2 | RING 18-14 10 025 STST | TE Connectivity | 097305-000 vs 42716-2 |
322344 | DIAMOND GRIP 16-14 HT R 3/8 | TE Connectivity | 097305-000 vs 322344 |
41560 | RING .190 (4.82 MM) 18-14 AWG BR | TE Connectivity | 097305-000 vs 41560 |
321683 | TERMINAL,BUDG R 16-14 6 | TE Connectivity | 097305-000 vs 321683 |
36199 | BUDGET RING 16-14 HD 1/2 | TE Connectivity | 097305-000 vs 36199 |
1-61795-1 | Ring Terminal, 2mm2 | TE Connectivity | 097305-000 vs 1-61795-1 |