-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y4342
|
Newark | 4K, 3.0V Eeram Ind 8 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip 47L04-I/ST Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7420 | Buy Now |
DISTI #
47L04-I/ST-ND
|
DigiKey | IC EERAM 4KBIT I2C 1MHZ 8TSSOP Min Qty: 1 Lead time: 17 Weeks Container: Tube |
2255 In Stock |
|
$0.7210 / $0.7900 | Buy Now |
DISTI #
47L04-I/ST
|
Avnet Americas | 4K 3.0V EERAM IND - Rail/Tube (Alt: 47L04-I/ST) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.7000 / $0.7700 | Buy Now |
DISTI #
579-47L04-I/ST
|
Mouser Electronics | SRAM 4kbit SRAM with EEPROM backup, 2.7-3.6V RoHS: Compliant | 2000 |
|
$0.7000 / $0.7800 | Buy Now |
DISTI #
47L04-I/ST
|
Microchip Technology Inc | 4kbit SRAM with EEPROM backup, 2.7-3.6V, Projected EOL: 2044-10-11 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
5200 Alternates Available |
|
$0.6200 / $0.7700 | Buy Now |
|
Future Electronics | EEPROM, SRAM Memory IC 4Kb (512 x 8) I²C 1MHz 400ns 8-TSSOP RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6750 | Buy Now |
|
Onlinecomponents.com | 4Kbit SRAM w/EEPROM Backup - I²C - 8-Pin TSSOP - Tube RoHS: Compliant |
800 In Stock 5900 Factory Stock |
|
$0.6430 / $0.7830 | Buy Now |
DISTI #
77771307
|
Verical | 4Kbit SRAM with EEPROM Backup 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2404 | Americas - 800 |
|
$0.9866 / $1.0875 | Buy Now |
DISTI #
77907857
|
Verical | 4Kbit SRAM with EEPROM Backup 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 69 Package Multiple: 1 | Americas - 375 |
|
$1.1094 / $1.1833 | Buy Now |
DISTI #
47L04-I/ST
|
Avnet Americas | 4K 3.0V EERAM IND - Rail/Tube (Alt: 47L04-I/ST) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.7000 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
47L04-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
47L04-I/ST
Microchip Technology Inc
EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-10-10 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 400 ns | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 4096 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Mixed Memory Type | EEPROM+SRAM | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for 47L04-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 47L04-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
47L04T-E/ST | EEPROM | Microchip Technology Inc | 47L04-I/ST vs 47L04T-E/ST |
47L04T-I/ST | EEPROM | Microchip Technology Inc | 47L04-I/ST vs 47L04T-I/ST |