There are no models available for this part yet.
Overview of 46KN333040H1M by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for 46KN333040H1M by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R46KN333040H1M
|
TTI | Safety Capacitors .33uF 275VAC 20% X2 Rad RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.2380 / $0.2660 | Buy Now |
CAD Models for 46KN333040H1M by KEMET Corporation
Part Data Attributes for 46KN333040H1M by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Samacsys Manufacturer
|
KEMET
|
Capacitance
|
0.33 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
16 mm
|
JESD-609 Code
|
e3
|
Length
|
26.5 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
275 V
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
22.5 mm
|
Width
|
7 mm
|
Alternate Parts for 46KN333040H1M
This table gives cross-reference parts and alternative options found for 46KN333040H1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46KN333040H1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46KN3330CKH1M | Film Capacitor, Polypropylene, 0.33uF | KEMET Corporation | 46KN333040H1M vs 46KN3330CKH1M |
46KN3330BBH1M | CAPACITOR, METALLIZED FILM | KEMET Corporation | 46KN333040H1M vs 46KN3330BBH1M |