Part Details for 46KN3330CKH1M by KEMET Corporation
Overview of 46KN3330CKH1M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 46KN3330CKH1M
46KN3330CKH1M CAD Models
46KN3330CKH1M Part Data Attributes
|
46KN3330CKH1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
46KN3330CKH1M
KEMET Corporation
Film Capacitor, Polypropylene, 0.33uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Width | 7 mm |
Alternate Parts for 46KN3330CKH1M
This table gives cross-reference parts and alternative options found for 46KN3330CKH1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46KN3330CKH1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
46KN3330BBH1M | KEMET Corporation | Check for Price | CAPACITOR, METALLIZED FILM | 46KN3330CKH1M vs 46KN3330BBH1M |
R46KN3330BBH1M | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.33uF, | 46KN3330CKH1M vs R46KN3330BBH1M |