46KN333040H1M vs 46KN3330CKH1M feature comparison

46KN333040H1M KEMET Corporation

Buy Now Datasheet

46KN3330CKH1M KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Samacsys Manufacturer KEMET
Capacitance 0.33 µF 0.33 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 16 mm 16 mm
JESD-609 Code e3 e3
Length 26.5 mm 26.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk TR
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 275 V 275 V
Terminal Finish TIN Tin (Sn)
Terminal Pitch 22.5 mm 22.5 mm
Width 7 mm 7 mm
Base Number Matches 2 2

Compare 46KN333040H1M with alternatives

Compare 46KN3330CKH1M with alternatives